Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEESX-498
Order Code3777025
Technical Datasheet
176 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €2.530 |
10+ | €2.420 |
25+ | €1.800 |
50+ | €1.780 |
100+ | €1.760 |
250+ | €1.740 |
500+ | €1.650 |
1000+ | €1.570 |
Price for:Each
Minimum: 1
Multiple: 1
€2.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEESX-498
Order Code3777025
Technical Datasheet
Sensing Range Max3mm
Sensor MountingThrough Hole
Sensor Output TypePhoto / Optical IC
Sensing MethodTransmissive
Gap Width3mm
Aperture Width0.5mm
Product Range-
Forward Current If50mA
Reverse Voltage Vr4V
Supply Voltage DC Min4.5V
Forward Voltage1.2V
Supply Voltage Min4.5VDC
Supply Voltage DC Max16V
Supply Voltage Max16VDC
Qualification-
IP Rating-
Operating Temperature Min-40°C
Operating Temperature Max75°C
Automotive Qualification Standard-
Technical Specifications
Sensing Range Max
3mm
Sensor Output Type
Photo / Optical IC
Gap Width
3mm
Product Range
-
Reverse Voltage Vr
4V
Forward Voltage
1.2V
Supply Voltage DC Max
16V
Qualification
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Sensor Mounting
Through Hole
Sensing Method
Transmissive
Aperture Width
0.5mm
Forward Current If
50mA
Supply Voltage DC Min
4.5V
Supply Voltage Min
4.5VDC
Supply Voltage Max
16VDC
IP Rating
-
Operating Temperature Max
75°C
Technical Docs (2)
Alternatives for EESX-498
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability