Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHARP
Manufacturer Part NoGP2Y0A41SK0F
Order Code1618431
Product RangeGP2Y0A41SK0F
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSHARP
Manufacturer Part NoGP2Y0A41SK0F
Order Code1618431
Product RangeGP2Y0A41SK0F
Technical Datasheet
Sensing Range Max300mm
Sensing Distance Max300mm
Sensor Output TypeAnalogue
Sensing MethodReflective
Product RangeGP2Y0A41SK0F
Supply Voltage DC Min4.5V
Connection MethodTerminal Block
Supply Voltage Min4.5VDC
Supply Voltage DC Max5.5V
Supply Voltage Max5.5VDC
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Overview
Distance measuring sensor unit composed of an integrated combination of PSD (position sensitive detector), IR-LED (infrared emitting diode) and signal processing circuit. Suitable for use in cleaning robot, personal robot and sanitary applications.
- Distance measuring sensor is united with PSD, infrared LED and signal processing circuit
- Short measuring cycle (16.5ms)
- Distance measuring range : 4 to 30cm
- Analogue output type
- Device outputs the voltage corresponding to the detection distance
- Sensor can also be used as a proximity sensor
Technical Specifications
Sensing Range Max
300mm
Sensor Output Type
Analogue
Product Range
GP2Y0A41SK0F
Connection Method
Terminal Block
Supply Voltage DC Max
5.5V
Operating Temperature Min
-10°C
SVHC
No SVHC (15-Jan-2019)
Sensing Distance Max
300mm
Sensing Method
Reflective
Supply Voltage DC Min
4.5V
Supply Voltage Min
4.5VDC
Supply Voltage Max
5.5VDC
Operating Temperature Max
60°C
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0036