Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €27.890 |
Price for:Each
Minimum: 100
Multiple: 100
€2,789.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoSCA3300-D01-1
Order Code2786923
Technical Datasheet
Sensing Range - Accelerometer± 6g
MEMS Sensor OutputDigital
Sensing AxisX, Y, Z
Output InterfaceSPI
Sensor Case / PackageSMD
No. of Pins12Pins
Sensor Case StyleSMD
Sensitivity Typ2700LSB/g
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Sensitivity Min1350LSB/g
Sensitivity Max5400LSB/g
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SCA3300-D01-1 is a 3-axis Accelerometer with digital SPI interface. The 3-axis high performance accelerometer with ±1.5 to ±6g user selectable measurement range. SCA3300-D01 is targeted at applications demanding high stability with tough environmental requirements.
- Extensive self-diagnostics features
- Ground breaking bias stability, low noise level and good vibration robustness
- SPI digital interface
- Unique mechanical over damping
- Operating temperature range from −40°C to +125°C
- 3.0V to 3.6V supply voltage with 1mA current consumption
- Proven capacitive 3D-MEMS technology
- Size 7.6 x 8.6 x 3.3mm (L x W x H)
Technical Specifications
Sensing Range - Accelerometer
± 6g
Sensing Axis
X, Y, Z
Sensor Case / Package
SMD
Sensor Case Style
SMD
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Sensitivity Max
5400LSB/g
Qualification
-
MSL
MSL 3 - 168 hours
MEMS Sensor Output
Digital
Output Interface
SPI
No. of Pins
12Pins
Sensitivity Typ
2700LSB/g
Supply Voltage Max
3.6V
Sensitivity Min
1350LSB/g
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability