ARM Microcontrollers:
6,466 Products FoundFind a huge range of ARM Microcontrollers at Farnell Italy. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, Microchip, Nxp, Silicon Labs & Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €3.710 10+ €2.820 25+ €2.740 50+ €2.670 100+ €2.590 | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | - | 32MHz | - | 192KB | 48Pins | UFQFPN | - | 37I/O's | I2C, I2S, SPI, UART, USART, USB | - | 20KB | 10Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | - | |||||
Each | 1+ €2.720 10+ €2.550 25+ €2.380 50+ €2.210 100+ €2.030 More Pricing... | Min: 1 / Mult: 1 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | - | 64KB | 40Pins | QFN | - | 36I/O's | I2C, SPI, UART | - | 8KB | 11Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €7.300 10+ €5.640 25+ €5.230 50+ €4.810 100+ €4.390 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | - | 32MHz | - | 128KB | 100Pins | LQFP | - | 83I/O's | I2C, SPI, USART, USB | - | 32KB | 24Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €9.420 10+ €7.360 25+ €6.830 50+ €6.490 100+ €5.950 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 100MHz | - | 1MB | 64Pins | LQFP | - | 50I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART | - | 320KB | 16Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ €3.260 10+ €3.180 25+ €3.100 50+ €3.020 100+ €2.930 More Pricing... | Min: 1 / Mult: 1 | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | - | 72MHz | - | 256KB | 64Pins | LQFP | - | 58I/O's | I2C, SPI, UART | - | 48KB | 16Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | - | - | |||||
Each | 1+ €5.350 10+ €3.800 25+ €3.470 50+ €3.190 100+ €3.100 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 84MHz | - | 128KB | 100Pins | LQFP | - | 81I/O's | I2C, I2S, SPI, UART, USB | - | 64KB | 16Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ €6.500 10+ €6.110 25+ €5.730 50+ €5.340 | Min: 1 / Mult: 1 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 204MHz | - | - | 180Pins | TFBGA | - | 118I/O's | CAN, I2C, QSPI, UART | - | 264KB | 16Channels | - | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4300 | - | - | |||||
Each | 1+ €4.840 10+ €4.710 25+ €4.100 50+ €4.090 100+ €4.080 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | - | 24MHz | - | 256KB | 100Pins | LQFP | - | 80I/O's | I2C, SPI, UART, USART | - | 24KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
Each | 1+ €17.570 10+ €12.070 25+ €11.770 50+ €11.470 100+ €10.930 | Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 150MHz | - | 512KB | 144Pins | LQFP | - | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 128KB | 62Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | - | |||||
Each | 1+ €7.690 10+ €7.140 25+ €6.590 50+ €6.050 100+ €5.500 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 50MHz | - | 512KB | 64Pins | LQFP | - | 40I/O's | I2C, I2S, SPI, UART, USB | - | 64KB | 20Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | - | |||||
Each | 1+ €11.190 10+ €9.870 25+ €9.550 50+ €8.790 100+ €7.840 | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | - | 1MB | 144Pins | BGA | - | 112I/O's | CAN, I2C, SPI, USART, USB | - | 96KB | 21Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
Each | 1+ €11.670 10+ €9.980 25+ €9.460 50+ €8.110 100+ €7.860 | Min: 1 / Mult: 1 | PSOC 5 Family CY8C52xx Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | - | 67MHz | - | 128KB | 100Pins | TQFP | - | 62I/O's | I2C, SPI, UART, USB | - | 32KB | 8Channels | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C52xx | - | - | |||||
Each | 1+ €9.470 10+ €9.460 25+ €9.450 50+ €9.440 | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | - | 120MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, UART, USART, USB | - | 128KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | - | |||||
Each | 1+ €5.500 10+ €4.220 25+ €3.900 50+ €3.590 100+ €3.570 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 100MHz | - | 256KB | 64Pins | LQFP | - | 50I/O's | I2C, SPI, USART, USB | - | 128KB | 16Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €2.990 10+ €2.540 25+ €2.360 50+ €2.170 100+ €2.090 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | - | 64KB | 48Pins | LQFP | - | 39I/O's | I2C, SPI, USART | - | 8KB | 13Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | - | |||||
Each | 1+ €9.210 10+ €7.180 25+ €6.660 50+ €6.130 100+ €6.070 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | - | 512KB | 144Pins | LQFP | - | 114I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 128KB | 24Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ €6.250 10+ €3.660 25+ €3.630 50+ €3.340 100+ €3.330 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 50MHz | - | 128KB | 32Pins | QFN | - | 20I/O's | I2C, SPI, UART, USB | - | 16KB | 6Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | - | |||||
Each | 1+ €1.730 10+ €1.410 25+ €1.290 50+ €1.190 100+ €1.060 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | - | 16KB | 28Pins | UFQFPN | - | 23I/O's | I2C, I2S, SPI, USART | - | 4KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | - | |||||
Each | 1+ €5.140 10+ €4.450 25+ €4.140 50+ €3.810 100+ €3.510 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32G Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | - | 32MHz | - | 128KB | 64Pins | QFN | - | 56I/O's | I2C, SPI, USART | - | 16KB | 8Channels | - | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32G | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €7.480 10+ €6.500 25+ €5.880 50+ €5.410 100+ €5.000 More Pricing... | Min: 1 / Mult: 1 | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | - | 32 bit | - | - | 96MHz | - | 512KB | 86Pins | VFBGA | - | 44I/O's | I2C, QSPI, SPI, UART, USB | - | - | 16Channels | - | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | Surface Mount | - | DA1469x | - | - | |||||
Each | 1+ €3.700 10+ €2.890 25+ €2.690 50+ €2.630 100+ €2.570 More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | - | 128KB | 64Pins | LQFP | - | 54I/O's | I2C, I2S, SPI, UART | - | 32KB | 20Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | L Series | - | - | |||||
Each | 1+ €2.040 10+ €1.980 25+ €1.930 50+ €1.870 100+ €1.810 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | - | 32MHz | - | 32KB | 48Pins | LQFP | - | 38I/O's | I2C, SPI, UART, USART | - | 8KB | 10Channels | - | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €1.050 250+ €1.030 500+ €1.010 1000+ €0.987 | Min: 100 / Mult: 1 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | - | - | 8MHz | 8MHz | 32KB | 24Pins | HVQFN | HVQFN | 12I/O's | I2C, SPI | I2C, SPI | 8KB | - | - | - | 1.72V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC800 | - | - | |||||
Each | 1+ €9.100 | Min: 1 / Mult: 1 | SAM 32 Family SAM 3A Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | - | 84MHz | - | 512KB | 100Pins | LQFP | - | 63I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | - | 96KB | 15Channels | - | 12Bit | 1.62V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3A | - | - | |||||
Each | 1+ €5.950 10+ €4.610 25+ €4.270 50+ €3.930 | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | - | 256KB | 56Pins | QFN | - | 36I/O's | I2C, SPI, UART | - | 32KB | 16Channels | - | 12Bit | 1.9V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | - |