ARM Microcontrollers:
6,466 Products FoundFind a huge range of ARM Microcontrollers at Farnell Italy. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, Microchip, Nxp, Silicon Labs & Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €8.380 10+ €7.060 25+ €5.660 50+ €5.580 100+ €5.500 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | - | 32 bit | - | - | 550MHz | - | 128KB | 169Pins | UFBGA | - | 121I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 564KB | 55Channels | - | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | - | |||||
Each | 1+ €9.700 10+ €7.580 25+ €7.040 50+ €6.880 100+ €6.710 | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | - | 120MHz | - | 1MB | 48Pins | LQFP | - | 38I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | - | 320KB | 10Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | - | - | |||||
Each | 1+ €11.730 10+ €9.230 25+ €8.330 50+ €7.660 100+ €7.200 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 168MHz | - | 512KB | 176Pins | LQFP | - | 140I/O's | CAN, I2C, SPI, USART, USB | - | 192KB | 24Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ €13.380 10+ €10.790 25+ €10.760 50+ €8.860 100+ €8.680 | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | - | 120MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, USART, USB | - | 128KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | - | |||||
Each | 1+ €10.960 10+ €10.660 25+ €10.360 50+ €10.050 100+ €9.750 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 168MHz | - | 1MB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, UART, USART, USB | - | 192KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ €12.500 10+ €11.930 25+ €11.360 50+ €10.780 100+ €10.210 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | - | 2MB | 176Pins | UFBGA | - | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 256KB | 24Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ €12.190 10+ €9.650 25+ €9.570 50+ €9.490 100+ €9.410 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | - | 1MB | 208Pins | LQFP | - | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | - | 256KB | 24Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ €5.540 10+ €4.660 25+ €4.370 50+ €4.010 100+ €3.640 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | - | 256KB | 64Pins | LQFP | - | 52I/O's | CAN, I2C, SPI, USART | - | 32KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F0 | - | - | |||||
Each | 1+ €3.010 10+ €2.840 25+ €2.810 50+ €2.760 100+ €2.710 More Pricing... | Min: 1 / Mult: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | - | 128KB | 64Pins | LQFP | - | 58I/O's | I2C, SPI, UART | - | 16KB | 16Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | - | - | |||||
Each | 1+ €18.030 10+ €11.330 25+ €11.200 50+ €10.910 100+ €10.620 | Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 150MHz | - | 1MB | 144Pins | MAPBGA | - | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 128KB | 62Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €16.690 10+ €13.270 25+ €12.410 50+ €11.790 100+ €10.900 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | - | 2MB | 144Pins | LQFP | - | 114I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 260KB | 24Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ €5.170 10+ €4.630 25+ €4.450 50+ €4.260 100+ €4.200 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | - | - | 216MHz | - | 64KB | 144Pins | LQFP | - | 112I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 256KB | 24Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | - | |||||
Each | 1+ €2.830 10+ €2.140 25+ €1.960 50+ €1.800 100+ €1.630 More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | - | 64KB | 32Pins | QFN | - | 28I/O's | I2C, I2S, LIN, SPI, USART, USB | - | 16KB | 13Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL1x | - | - | |||||
Each | 1+ €3.060 10+ €2.450 25+ €2.300 50+ €2.290 100+ €2.270 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | - | 64MHz | - | 128KB | 64Pins | LQFP | - | 60I/O's | I2C, I2S, SPI, UART, USART | - | 36KB | 16Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | - | |||||
Each | 1+ €18.330 10+ €14.730 25+ €13.760 50+ €12.660 100+ €12.410 | Min: 1 / Mult: 1 | XMC4000 Family XMC4800 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 144MHz | - | 2MB | 100Pins | LQFP | - | 75I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | - | 352KB | 24Channels | - | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC48xx | - | - | |||||
Each | 1+ €9.840 10+ €7.700 25+ €7.600 50+ €7.010 100+ €6.920 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 100MHz | - | 1.5MB | 100Pins | LQFP | - | 81I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART | - | 320KB | 16Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
2776012 RoHS | Each | 1+ €8.120 10+ €4.970 25+ €4.840 50+ €4.600 100+ €4.530 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | - | 100MHz | - | 256KB | 100Pins | LQFP | - | 70I/O's | CAN, I2C, I2S, SPI, UART | - | 64KB | 8Channels | - | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €1.330 10+ €0.835 50+ €0.791 100+ €0.740 250+ €0.734 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | - | 30MHz | - | 16KB | 33Pins | HVQFN | - | 29I/O's | I2C, SPI, UART | - | 4KB | 12Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €3.340 10+ €2.230 25+ €2.140 50+ €2.050 100+ €1.920 More Pricing... | Min: 1 / Mult: 1 | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | - | 200KB | 48Pins | VQFN | - | 42I/O's | I2C, I2S, LIN, SPI, UART | - | 16KB | 12Channels | - | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC | XMC14xx | - | - | |||||
Each | 1+ €10.140 10+ €8.220 25+ €8.180 50+ €7.160 100+ €7.050 | Min: 1 / Mult: 1 | PSOC 5 Family CY8C52xx Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | - | 80MHz | - | 256KB | 100Pins | TQFP | - | 62I/O's | USB | - | 64KB | 8Channels | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C52xx | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €4.260 10+ €2.770 25+ €2.750 50+ €2.530 100+ €2.500 More Pricing... | Min: 1 / Mult: 1 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | - | 64KB | 80Pins | LQFP | - | 71I/O's | I2C, SPI, UART | - | 8KB | 16Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €8.860 10+ €6.900 25+ €6.410 50+ €6.290 100+ €6.170 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | - | 80MHz | - | 1MB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | - | 128KB | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ €4.170 10+ €2.850 25+ €2.410 50+ €2.390 100+ €2.360 | Min: 1 / Mult: 1 | Synergy Family S1 Series S124 Group Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | - | 32MHz | - | 128KB | 48Pins | LQFP | - | 35I/O's | CAN, I2C, SPI, UART, USB | - | 16KB | 14Channels | - | 14Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | Synergy | S1 Series | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €7.210 10+ €5.580 25+ €5.170 50+ €5.030 100+ €4.900 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | - | 100MHz | - | 512KB | 64Pins | LQFP | - | 50I/O's | CAN, I2C, I2S, SPI, USART | - | 256KB | 16Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €6.900 25+ €6.410 50+ €6.290 100+ €6.170 | Min: 10 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | - | 80MHz | - | 1MB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | - | 128KB | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - |