32-bit Microcontrollers:
2,632 Products FoundFind a huge range of 32-bit Microcontrollers at Farnell Italy. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Renesas, Infineon, Nxp & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €6.840 10+ €5.480 25+ €5.140 50+ €4.730 100+ €4.560 More Pricing... | Min: 1 / Mult: 1 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | - | 48MHz | - | 512KB | 64Pins | TQFP-EP | 48I/O's | - | CAN, I2C, SPI, UART | - | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC582Bxx | AEC-Q100 | |||||
Each | 1+ €15.470 25+ €14.070 100+ €12.750 250+ €12.500 | Min: 1 / Mult: 1 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | - | 66MHz | - | 256KB | 144Pins | TFBGA | 110I/O's | - | EBI, EMI, I2C, LIN, SPI, SSC, UART, USART | - | 128KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | - | |||||
Each | 1+ €16.350 10+ €11.880 25+ €11.860 50+ €11.620 100+ €11.390 | Min: 1 / Mult: 1 | RX Family RX200 Series RX210 Group Microcontrollers | RX | 32 bit | - | 50MHz | - | 1MB | 144Pins | LFQFP | 122I/O's | - | I2C, SPI, UART | - | 96KB | 16Channels | 12Bit | 1.62V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | |||||
Each | 1+ €11.750 25+ €10.780 100+ €10.280 250+ €9.770 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | - | 250MHz | - | 1MB | 100Pins | TQFP | 78I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 256KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ €2.990 10+ €2.260 25+ €2.080 50+ €1.970 100+ €1.860 More Pricing... | Min: 1 / Mult: 1 | RX Family RX100 Series RX111 Group Microcontrollers | - | 32 bit | - | 32MHz | - | 256KB | 64Pins | LFQFP | 46I/O's | - | I2C, SPI, UART, USB | - | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX100 | - | |||||
Each | 1+ €4.110 10+ €3.770 25+ €3.440 50+ €3.100 100+ €2.760 | Min: 1 / Mult: 1 | RX Family RX200 Series RX23W Group Microcontrollers | - | 32 bit | - | 54MHz | - | 512KB | 56Pins | QFN | 29I/O's | - | CAN, I2C, SPI, USB | - | 64KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX200 | - | |||||
Each | 1+ €4.970 25+ €4.770 100+ €4.560 250+ €4.120 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 50MHz | - | 256KB | 28Pins | WSOIC | 21I/O's | - | I2C, I2S, SPI, UART | - | 64KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ €6.790 25+ €6.340 100+ €6.030 250+ €5.910 | Min: 1 / Mult: 1 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | - | 120MHz | - | 512KB | 64Pins | QFN | 53I/O's | - | CAN, I2C, SPI, UART, USB | - | 64KB | 30Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK MC | - | |||||
Each | 1+ €11.890 25+ €10.910 100+ €9.870 250+ €9.670 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 80MHz | - | 512KB | 64Pins | TQFP | 51I/O's | - | CAN, I2C, SPI, UART, USB | - | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | AEC-Q100 | |||||
Each | 1+ €6.390 10+ €5.000 25+ €4.430 50+ €4.210 100+ €3.980 More Pricing... | Min: 1 / Mult: 1 | RX Family RX200 Series RX231 Group Microcontrollers | - | 32 bit | - | 54MHz | - | 256KB | 100Pins | LFQFP | 79I/O's | - | I2C, SPI, UART, USB | - | 32KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | |||||
Each | 1+ €2.810 10+ €2.010 25+ €1.760 50+ €1.710 100+ €1.670 More Pricing... | Min: 1 / Mult: 1 | RX Family RX100 Series RX111 Group Microcontrollers | - | 32 bit | - | 32MHz | - | 96KB | 48Pins | LFQFP | 30I/O's | - | I2C, SPI, UART, USB | - | 16KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX100 | - | |||||
Each | 1+ €2.620 10+ €1.750 25+ €1.680 50+ €1.610 100+ €1.600 More Pricing... | Min: 1 / Mult: 1 | RX Family RX100 Series RX130 Group Microcontrollers | RX | 32 bit | - | 32MHz | - | 128KB | 64Pins | LFQFP | 52I/O's | - | I2C, SCI, SPI | - | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 | - | |||||
Each | 1+ €4.280 25+ €4.190 100+ €4.110 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZW1 Series Microcontrollers | PIC32 MZ | 32 bit | - | 200MHz | - | 1MB | 132Pins | DQFN | 64I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 256KB | 20Channels | 12Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ W1 | - | |||||
2164290 | Each | 1+ €83.830 5+ €72.160 10+ €60.490 25+ €59.280 | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | - | 264MHz | - | 4MB | 516Pins | PBGA | - | - | CAN, SCI, SPI | - | 265KB | 64Channels | 12Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||
Each | 1+ €14.070 10+ €11.130 25+ €10.390 50+ €9.990 100+ €9.380 | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | - | 50MHz | - | 128KB | 64Pins | LQFP | 51I/O's | - | CAN, I2C, SCI, SPI, USB | - | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | - | |||||
Each | 1+ €10.090 25+ €9.190 100+ €8.530 250+ €8.360 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 80MHz | - | 256KB | 100Pins | TQFP | 85I/O's | - | CAN, I2C, SPI, UART, USB | - | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ €20.500 10+ €15.550 25+ €15.530 50+ €15.090 100+ €14.640 | Min: 1 / Mult: 1 | RX Family RX600 Series RX63N Group Microcontrollers | RX | 32 bit | - | 100MHz | - | 1MB | 100Pins | LQFP | 79I/O's | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 128KB | 22Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ €2.600 25+ €2.220 100+ €2.150 250+ €2.070 | Min: 1 / Mult: 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | - | 25MHz | - | 256KB | 28Pins | QFN | 21I/O's | - | I2C, I2S, LIN, SPI, UART, USB | - | 32KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | - | |||||
Each | 1+ €5.290 25+ €5.080 100+ €4.860 250+ €4.400 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32 bit | - | 72MHz | - | 256KB | 28Pins | SOIC | 21I/O's | - | I2C, I2S, SPI, UART | - | 64KB | 10Channels | 10Bit | 2.5V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ €16.360 10+ €11.870 25+ €11.860 50+ €11.620 100+ €11.390 | Min: 1 / Mult: 1 | RX Family RX600 Series RX621 Group Microcontrollers | RX | 32 bit | - | 100MHz | - | 512KB | 144Pins | LQFP | 105I/O's | - | CAN, I2C, SPI, UART, USB | - | 96KB | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ €16.570 25+ €15.190 100+ €13.760 250+ €13.480 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | - | 180MHz | - | 2MB | 100Pins | TQFP | 78I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32MZ EF | AEC-Q100 | |||||
Each | 1+ €14.730 10+ €13.110 25+ €13.060 50+ €12.440 100+ €11.820 | Min: 1 / Mult: 1 | RX Family RX600 Series RX64M Group Microcontrollers | - | 32 bit | - | 120MHz | - | 4096KB | 144Pins | LFQFP | 111I/O's | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ €2.940 10+ €2.220 25+ €2.040 50+ €1.880 100+ €1.690 More Pricing... | Min: 1 / Mult: 1 | RX Family RX200 Series RX23T Group Microcontrollers | RX | 32 bit | - | 40MHz | - | 128KB | 64Pins | LFQFP | 50I/O's | - | I2C, SPI, UART | - | 12KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €17.940 10+ €14.500 25+ €13.900 50+ €12.790 100+ €11.260 | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 1MB | 144Pins | TQFP-EP | - | - | ASCLIN, CAN, Ethernet, FlexRay, I2S, SPI, SENT | - | 193KB | 24Channels | 12Bit | 1.17V | 1.43V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each | 1+ €12.410 10+ €11.040 25+ €10.650 50+ €9.800 100+ €8.620 | Min: 1 / Mult: 1 | RX Family RX600 Series RX66N Group Microcontrollers | - | 32 bit | - | 120MHz | - | 4MB | 100Pins | LFQFP | 78I/O's | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 1MB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - |