We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
LM4050 Voltage References:
3,021 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
IC Type
Output Type
Product Range
No. of Amplifiers
Topology
Input Voltage Min
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
Output Current
IC Case / Package
Output Voltage Nom
Switching Frequency
Supply Voltage Range
No. of Pins
Amplifier Case Style
IC Mounting
Input Voltage Max
Operating Temperature Min
Amplifier Output
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €6.520 10+ €4.970 25+ €4.410 100+ €3.800 250+ €3.370 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | - | - | - | - | - | 2.49V | 2.51V | 0.4% | ± 40ppm/°C | - | SOT-23 | - | - | - | 5Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €0.420 10+ €0.343 100+ €0.292 500+ €0.260 1000+ €0.235 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | - | - | - | - | - | - | 2.493V | 2.507V | 0.25% | ± 13ppm/°C | - | SOIC | - | - | - | 8Pins | - | Surface Mount | 36V | -20°C | - | 70°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €2.190 10+ €1.660 50+ €1.520 100+ €1.180 250+ €1.040 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | - | ISL21010 | - | - | - | 2.994V | 3.006V | 0.2% | ± 15ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 5.5V | -40°C | - | 125°C | - | |||||
Each Packaging Options | 5+ €0.229 10+ €0.154 100+ €0.117 500+ €0.0969 1000+ €0.0923 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | - | TL431 | - | - | - | 2.495V | 36V | 0.5% | - | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 36V | -40°C | - | 85°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €5.040 10+ €3.850 25+ €3.550 100+ €2.970 250+ €2.820 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | LM4050 | - | - | - | 2.4975V | 2.5025V | 0.1% | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €2.890 10+ €1.830 50+ €1.560 200+ €1.240 500+ €0.989 | Min: 1 / Mult: 1 | Series - Fixed | - | - | ISL21080 | - | - | - | 0.8937V | 0.9063V | 0.7% | ± 50ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 5.5V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €6.150 10+ €5.060 25+ €4.580 100+ €3.630 250+ €3.280 | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | - | - | - | - | 1.2189V | 1.2311V | 0.5% | ± 15ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 85°C | - | |||||
Each | 1+ €4.500 10+ €3.170 25+ €3.020 100+ €2.870 300+ €2.720 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | - | MAX6220 | - | - | - | 2.497V | 2.503V | 0.1% | ± 2ppm/°C | - | NSOIC | - | - | - | 8Pins | - | Surface Mount | 40V | -40°C | - | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €2.490 10+ €1.860 25+ €1.700 100+ €1.400 250+ €1.320 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | - | - | MAX8515A | - | - | - | 200mV | 18V | 0.5% | - | - | SC-70 | - | - | - | 5Pins | - | Surface Mount | 28V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €2.440 10+ €2.110 25+ €1.980 100+ €1.810 250+ €1.680 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | - | - | - | - | 4.088V | 4.104V | 0.2% | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €2.960 10+ €2.360 25+ €2.140 100+ €1.900 250+ €1.690 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | MAX6006 | - | - | - | 1.2475V | 1.2525V | 0.2% | ± 30ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 85°C | - | |||||
Each | 1+ €6.640 | Min: 1 / Mult: 1 | Series - Fixed | - | - | MAX876 | - | - | - | 9.995V | 10.005V | 0.05% | ± 5ppm/°C | - | NSOIC | - | - | - | 8Pins | - | Surface Mount | 18V | -40°C | - | 85°C | - | |||||
Each Packaging Options | 100+ €0.117 500+ €0.0969 1000+ €0.0923 5000+ €0.0824 10000+ €0.0787 | Min: 100 / Mult: 5 | Shunt - Adjustable | - | - | TL431 | - | - | - | 2.495V | 36V | 0.5% | - | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 36V | -40°C | - | 85°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €3.390 10+ €2.650 25+ €2.330 50+ €2.120 100+ €1.900 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | - | - | - | - | - | 2.043V | 2.053V | 5mV | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 5.5V | -40°C | - | 85°C | - | |||||
DIODES INC. | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €0.811 10+ €0.575 100+ €0.518 500+ €0.508 1000+ €0.497 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | - | - | - | - | - | - | 2.5V | 20V | 0.5% | 67ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 20V | -55°C | - | 125°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €5.160 10+ €3.610 25+ €3.120 50+ €2.960 100+ €2.430 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | - | - | - | - | - | 2.4975V | 2.5025V | 2.5mV | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 5.5V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €1.810 250+ €1.690 500+ €1.600 | Min: 100 / Mult: 1 | Shunt - Programmable | - | - | DS4305 | - | - | - | - | - | 0.03% | ± 24ppm/°C | - | SOT-23 | - | - | - | 5Pins | - | Surface Mount | 5.5V | -40°C | - | 125°C | - | |||||
ANALOG DEVICES | Each | 1+ €4.210 10+ €4.130 25+ €4.040 | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | - | - | - | - | 1.22377V | 1.22623V | - | - | - | LCC | - | - | - | 8Pins | - | Surface Mount | - | - | - | - | - | ||||
DIODES INC. | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.518 500+ €0.508 1000+ €0.497 2500+ €0.487 | Min: 100 / Mult: 1 | Shunt - Adjustable | - | - | - | - | - | - | 2.5V | 20V | 0.5% | 67ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 20V | -55°C | - | 125°C | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €5.130 25+ €4.520 100+ €3.800 250+ €3.440 500+ €3.380 | Min: 10 / Mult: 1 | Series - Fixed | - | - | MAX6061 | - | - | - | 1.244V | 1.252V | 0.4% | ± 6ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €1.050 10+ €0.795 25+ €0.721 100+ €0.598 250+ €0.562 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | - | - | - | - | 2.028V | 2.068V | 1% | ± 15ppm/°C | - | SC-70 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.598 250+ €0.562 500+ €0.520 | Min: 100 / Mult: 1 | Shunt - Fixed | - | - | - | - | - | - | 2.028V | 2.068V | 1% | ± 15ppm/°C | - | SC-70 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €1.900 250+ €1.690 500+ €1.600 | Min: 100 / Mult: 1 | Shunt - Fixed | - | - | MAX6006 | - | - | - | 1.2475V | 1.2525V | 0.2% | ± 30ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €1.900 250+ €1.690 500+ €1.550 1000+ €1.410 | Min: 100 / Mult: 1 | Series - Fixed | - | - | - | - | - | - | 2.043V | 2.053V | 5mV | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 5.5V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €2.930 10+ €2.250 25+ €2.090 100+ €1.810 250+ €1.720 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | LM4050 | - | - | - | 4.0755V | 4.1165V | 0.5% | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 125°C | - |