16-bit Microcontrollers:
2,184 Products FoundFind a huge range of 16-bit Microcontrollers at Farnell Italy. We stock a large selection of 16-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Renesas, Nxp, Texas Instruments & Analog Devices
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €5.430 10+ €5.190 25+ €4.950 50+ €4.700 100+ €4.460 | Min: 1 / Mult: 1 | - | RL78 | - | 16 bit | - | 40MHz | 256KB | 64Pins | LQFP | 52I/O's | - | CAN, CSI, I2C, LIN, UART | - | 24KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | RL78/F2x | RL78 | - | |||||
Each | 1+ €4.770 10+ €4.690 25+ €4.620 50+ €4.540 100+ €4.460 | Min: 1 / Mult: 1 | - | RL78 | - | 16 bit | - | 40MHz | 256KB | 100Pins | LQFP | 86I/O's | - | CAN, CSI, I2C, LIN, UART | - | 24KB | 31Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | RL78/F2x | RL78 | - | |||||
Each | 1+ €3.660 10+ €2.780 25+ €2.350 50+ €2.230 100+ €2.220 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | - | - | 16 bit | - | 32MHz | 512KB | 48Pins | LFQFP | 44I/O's | - | I2C, UART | - | 32KB | 10Channels | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | |||||
Each | 1+ €39.890 5+ €36.280 10+ €32.670 25+ €29.520 50+ €28.930 | Min: 1 / Mult: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | - | 16 bit | - | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | - | I2C, SCI, SPI | - | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | |||||
Each | 1+ €6.270 25+ €5.720 100+ €5.200 250+ €5.100 | Min: 1 / Mult: 1 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | - | 16 bit | - | 40MHz | 128KB | 44Pins | TQFP | 35I/O's | - | CAN, I2C, SPI, UART | - | 8KB | 13Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | AEC-Q100 | |||||
Each | 1+ €3.800 25+ €3.490 | Min: 1 / Mult: 1 | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 32KB | 20Pins | DIP | 17I/O's | - | I2C, SPI, UART | - | 2KB | 12Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC24FV KA | PIC24 | - | |||||
Each | 1+ €3.770 25+ €3.690 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 64KB | 28Pins | DIP | 21I/O's | - | I2C, SPI, UART | - | 8KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC24FJ GA | PIC24 | AEC-Q100 | |||||
Each | 1+ €37.670 5+ €34.240 10+ €30.800 25+ €29.090 50+ €28.510 | Min: 1 / Mult: 1 | HCS12 Family S12A Series Microcontrollers | HCS12 | - | 16 bit | - | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | - | CAN, I2C, SCI, SPI | - | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12A | HCS12 | - | |||||
Each | 1+ €4.470 25+ €4.380 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 64KB | 28Pins | DIP | 21I/O's | - | I2C, LIN, SPI, UART, USB | - | 8KB | 9Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ €3.670 25+ €3.400 | Min: 1 / Mult: 1 | PIC24 Family PIC24FKM Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 16KB | 28Pins | SDIP | 24I/O's | - | I2C, SPI, UART, USB | - | 2KB | 19Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC24FV KM | PIC24 | - | |||||
Each | 1+ €1.800 25+ €1.720 100+ €1.640 250+ €1.480 | Min: 1 / Mult: 1 | PIC24 Family PIC24 KA Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 4KB | 14Pins | DIP | 12I/O's | - | I2C, SPI, UART | - | 512Byte | 7Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC24FV KA | PIC24 | AEC-Q100 | |||||
Each | 1+ €3.940 25+ €3.590 100+ €3.540 250+ €3.490 | Min: 1 / Mult: 1 | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 32KB | 44Pins | TQFP | 38I/O's | - | I2C, SPI, UART | - | 2KB | 16Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | - | |||||
Each | 1+ €6.370 25+ €5.840 100+ €5.570 250+ €5.290 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 256KB | 64Pins | TQFP | 51I/O's | - | I2C, SPI, UART | - | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ €3.780 25+ €3.690 100+ €3.600 250+ €3.510 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 64KB | 44Pins | TQFP | 35I/O's | - | I2C, SPI, UART | - | 8KB | 13Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | |||||
Each | 1+ €4.570 25+ €4.480 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 128KB | 28Pins | SDIP | 21I/O's | - | I2C, SPI, UART | - | 8KB | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC24FJ GA | PIC24 | - | |||||
Each | 1+ €18.540 10+ €15.430 25+ €14.470 100+ €12.250 | Min: 1 / Mult: 1 | MAXQ Family MAXQ766x Series Microcontroller | - | - | 16 bit | - | 16MHz | 32KB | 48Pins | LQFP | 16I/O's | - | SPI, UART | - | 4KB | 5Channels | 12Bit | 2.25V | 5.5V | -40°C | 125°C | Surface Mount | MAXQ766x | MAX | AEC-Q100 | |||||
Each | 1+ €12.600 10+ €10.440 25+ €9.830 50+ €9.120 100+ €8.400 More Pricing... | Min: 1 / Mult: 1 | R8C Family R8C/Tiny Series R8C/25 Group Microcontrollers | R8C | - | 16 bit | - | 20MHz | 64KB | 52Pins | LQFP | 41I/O's | - | I2C, LIN, UART | - | 3KB | 12Channels | 10Bit | 2.2V | 5.5V | -20°C | 85°C | Surface Mount | R8C/2x | R8C | - | |||||
Each | 1+ €1.850 25+ €1.690 100+ €1.680 250+ €1.670 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 256KB | 48Pins | TQFP | 40I/O's | - | I2C, SPI, UART | - | 16KB | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | |||||
Each | 1+ €1.310 25+ €1.190 100+ €1.160 250+ €1.130 | Min: 1 / Mult: 1 | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 4KB | 14Pins | TSSOP | 12I/O's | - | I2C, SPI, UART | - | 512Byte | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24F KL | PIC24 | - | |||||
Each | 1+ €2.150 25+ €1.960 100+ €1.930 250+ €1.890 | Min: 1 / Mult: 1 | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | - | 16 bit | - | 70MHz | 32KB | 44Pins | TQFP | 35I/O's | - | I2C, SPI, UART | - | 4KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GP | PIC24 | - | |||||
Each | 1+ €2.070 25+ €1.890 100+ €1.710 250+ €1.690 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 64KB | 48Pins | TQFP | 38I/O's | - | I2C, LIN, SPI, UART, USB | - | 8KB | 13Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GU | PIC24 | - | |||||
Each | 1+ €3.420 25+ €3.140 100+ €2.840 250+ €2.780 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 512KB | 48Pins | TQFP | 38I/O's | - | I2C, I2S, LIN, SPI, UART, USB | - | 32KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GU | PIC24 | - | |||||
1866882 RoHS | Each | 1+ €2.640 10+ €1.720 50+ €1.380 100+ €1.100 | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | - | 16 bit | - | 16MHz | 4KB | 14Pins | TSSOP | 10I/O's | - | I2C, SPI, USI | - | 256Byte | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | - | ||||
Each | 1+ €7.510 25+ €6.880 100+ €6.730 250+ €6.570 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 256KB | 64Pins | TQFP | 52I/O's | - | I2C, SPI, UART, USB | - | 96KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ €8.770 25+ €8.040 100+ €7.960 250+ €7.870 | Min: 1 / Mult: 1 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | - | 16 bit | - | 40MHz | 256KB | 100Pins | TQFP | 85I/O's | - | CAN, I2C, LIN, SPI, UART | - | 16KB | 32Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | AEC-Q100 | |||||