ex VAT

FSK, GFSK RF Transmitters - Sub 2.4GHz ISM Band:

2 Products Found
Find a huge range of FSK, GFSK RF Transmitters - Sub 2.4GHz ISM Band at Farnell Italy. We stock a wide range of RF Transmitters - Sub 2.4GHz ISM Band, such as ASK, FSK, ASK, OOK, FSK, OOK & ASK, BPSK, FM, OOK RF Transmitters - Sub 2.4GHz ISM Band from the worlds top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Transmitting Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Output Power (dBm)
RF Transmitter Applications
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3927186

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
€1.270
Min: 2500 / Mult: 2500
286MHz
960MHz
FSK, GFSK
200Kbps
43mA
µMAX
10Pins
1.8V
3.6V
16dBm
Automatic Meter Reading, Building Automation & Security, Remote & Passive Keyless Entry
-40°C
105°C
MAX41464 Series
3927185

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
€1.260
Min: 2500 / Mult: 2500
286MHz
960MHz
FSK, GFSK
200Kbps
43mA
µMAX
10Pins
1.8V
3.6V
16dBm
Automatic Meter Reading, Building Automation & Security, Remote & Passive Keyless Entry
-40°C
105°C
MAX41463 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account