RF Transceivers - Zigbee:
8 Products FoundFind a huge range of RF Transceivers - Zigbee at Farnell Italy. We stock a large selection of RF Transceivers - Zigbee, including new and most popular products from the world's top manufacturers including: Microchip, Texas Instruments & Nxp
View
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Device Core
Receiving Current
Data Bus Width
Transmitting Current
Operating Frequency Max
RF IC Case Style
Program Memory Size
No. of Pins
Supply Voltage Min
IC Case / Package
Supply Voltage Max
Data Rate
No. of I/O's
Interfaces
Output Power (dBm)
Sensitivity dBm
RAM Memory Size
ADC Channels
Operating Temperature Min
Operating Temperature Max
ADC Resolution
IC Mounting
MCU Family
MCU Series
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €3.480 25+ €3.430 100+ €3.370 250+ €3.300 | Min: 1 / Mult: 1 | 2.4GHz | 2.4835GHz | O-QPSK | - | 19mA | - | 23mA | - | QFN | - | 40Pins | 2.4V | - | 3.6V | 625Kbps | - | - | 0dBm | -95dBm | - | - | -40°C | 85°C | - | - | - | - | - | |||||
Each | 1+ €7.750 25+ €7.090 100+ €6.950 250+ €6.810 | Min: 1 / Mult: 1 | - | - | - | ARM Cortex-M0+ | - | 32 bit | - | 48MHz | - | 256KB | 25Pins | 1.8V | Module | 3.63V | - | 16I/O's | I2C, SPI, UART, USART, USB | - | - | 32KB | 4Channels | -40°C | 85°C | 12Bit | Surface Mount | SAM 32 | SAM R30 | SAM 32 Family SAM R30 Series Microcontrollers | |||||
Each | 1+ €4.270 10+ €3.750 25+ €3.570 50+ €3.280 100+ €3.050 More Pricing... | Min: 1 / Mult: 1 | 2.4GHz | 2.485GHz | O-QPSK | - | 15.3mA | - | 17mA | - | HVQFN | - | 40Pins | 2V | - | 3.6V | 1Mbps | - | - | 2.5dBm | -95dBm | - | - | -40°C | 125°C | - | - | - | - | - | |||||
MICROCHIP | Each | 1+ €3.930 25+ €3.600 100+ €3.530 490+ €3.510 | Min: 1 / Mult: 1 | 2.405GHz | 2.48GHz | O-QPSK | - | 12.3mA | - | 11.6mA | - | QFN | - | 32Pins | 1.8V | - | 3.6V | 2Mbps | - | - | 3dBm | -101dBm | - | - | -40°C | 85°C | - | - | - | - | - | ||||
Each | 1+ €4.310 25+ €3.920 100+ €3.840 490+ €3.760 | Min: 1 / Mult: 1 | 2.405GHz | 2.48GHz | O-QPSK | - | 12.3mA | - | 14mA | - | QFN | - | 32Pins | 1.8V | - | 3.6V | 2Mbps | - | - | 3dBm | -101dBm | - | - | -40°C | 125°C | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €4.030 25+ €3.680 100+ €3.670 5000+ €3.660 | Min: 1 / Mult: 1 | 2.405GHz | 2.48GHz | O-QPSK | - | 12.3mA | - | 14mA | - | QFN | - | 32Pins | 1.8V | - | 3.6V | 2Mbps | - | - | 3dBm | -101dBm | - | - | -40°C | 85°C | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €3.670 5000+ €3.660 | Min: 100 / Mult: 1 | 2.405GHz | 2.48GHz | O-QPSK | - | 12.3mA | - | 14mA | - | QFN | - | 32Pins | 1.8V | - | 3.6V | 2Mbps | - | - | 3dBm | -101dBm | - | - | -40°C | 85°C | - | - | - | - | - | |||||
2422917 RoHS | Each | 1+ €9.140 10+ €7.680 25+ €7.110 50+ €6.740 100+ €6.360 More Pricing... | Min: 1 / Mult: 1 | 2.394GHz | 2.507GHz | - | - | 24mA | - | 34mA | - | QFN | - | 56Pins | 2V | - | 3.6V | 250Kbps | - | - | 7dBm | -97dBm | - | - | -40°C | 125°C | - | - | - | - | - |