We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
2.497V Voltage References:
3,013 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
IC Type
Output Type
Product Range
No. of Amplifiers
Topology
Input Voltage Min
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
Output Current
IC Case / Package
Output Voltage Nom
Switching Frequency
Supply Voltage Range
No. of Pins
Amplifier Case Style
IC Mounting
Input Voltage Max
Operating Temperature Min
Amplifier Output
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ €1.090 10+ €0.786 25+ €0.710 100+ €0.578 250+ €0.542 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | - | - | - | - | 2.028V | 2.068V | 1% | ± 15ppm/°C | - | SC-70 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.578 250+ €0.542 500+ €0.520 | Min: 100 / Mult: 1 | Shunt - Fixed | - | - | - | - | - | - | 2.028V | 2.068V | 1% | ± 15ppm/°C | - | SC-70 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 85°C | - | |||||
Each | 1+ €5.600 10+ €3.960 25+ €3.580 100+ €3.200 300+ €2.970 | Min: 1 / Mult: 1 | Series - Fixed | - | - | - | - | - | - | 2.49V | 2.51V | 10mV | ± 8ppm/°C | - | NSOIC | - | - | - | 8Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - | |||||
3124422 RoHS | Each | 1+ €1.050 10+ €0.756 100+ €0.604 500+ €0.520 | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | LM4040 | - | - | - | 2.038V | 2.058V | 0.5% | ± 20ppm/°C | - | TO-226AA | - | - | - | 3Pins | - | Through Hole | - | -40°C | - | 85°C | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ €0.801 10+ €0.658 100+ €0.578 500+ €0.489 1000+ €0.465 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | - | - | - | - | 1.2238V | 1.2262V | 0.1% | ± 13ppm/°C | - | SOT-323 | - | - | - | 5Pins | - | Surface Mount | - | -40°C | - | 125°C | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 5+ €0.267 10+ €0.213 100+ €0.181 500+ €0.152 1000+ €0.143 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | - | - | - | - | - | 2.495V | 36V | 2% | - | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 36V | -40°C | - | 105°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €4.430 10+ €3.370 25+ €3.100 100+ €2.700 250+ €2.480 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | - | MAX6071 | - | - | - | 2.4996V | 2.5004V | 0.04% | ± 1.5ppm/°C | - | SOT-23 | - | - | - | 6Pins | - | Surface Mount | 5.5V | -40°C | - | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €5.040 10+ €3.850 25+ €3.550 100+ €2.970 250+ €2.820 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | LM4050 | - | - | - | 2.4975V | 2.5025V | 0.1% | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €6.150 10+ €5.060 25+ €4.580 100+ €3.630 250+ €3.280 | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | - | - | - | - | 1.2189V | 1.2311V | 0.5% | ± 15ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €1.030 10+ €0.745 25+ €0.675 100+ €0.598 250+ €0.561 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | - | - | - | - | 4.975V | 5.025V | 0.5% | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 125°C | - | |||||
STMICROELECTRONICS | Each | 5+ €0.532 10+ €0.391 100+ €0.305 500+ €0.272 1000+ €0.250 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | - | - | - | - | - | 2.493V | 2.507V | 0.25% | ± 13ppm/°C | - | TO-92 | - | - | - | 3Pins | - | Through Hole | 36V | -20°C | - | 70°C | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.181 500+ €0.152 1000+ €0.143 5000+ €0.121 10000+ €0.119 | Min: 100 / Mult: 5 | Shunt - Adjustable | - | - | - | - | - | - | 2.495V | 36V | 2% | - | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 36V | -40°C | - | 105°C | - | ||||
DIODES INC. | Each (Supplied on Cut Tape) Cut Tape | 1+ €0.541 10+ €0.385 100+ €0.300 500+ €0.267 1000+ €0.250 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | - | - | - | - | 2.488V | 2.512V | 0.5% | 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 125°C | AEC-Q100 | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €1.090 10+ €0.794 25+ €0.718 100+ €0.584 250+ €0.547 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | LM4040 | - | - | - | 2.475V | 2.525V | 1% | ± 20ppm/°C | - | SC-70 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €2.770 10+ €2.090 25+ €1.910 100+ €1.580 250+ €1.470 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | LM4040 | - | - | - | 2.046V | 2.05V | 0.1% | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €2.960 10+ €2.360 25+ €2.140 100+ €1.900 250+ €1.690 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | MAX6006 | - | - | - | 1.2475V | 1.2525V | 0.2% | ± 30ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.552 3000+ €0.541 | Min: 100 / Mult: 1 | Series - Fixed | - | - | - | - | - | - | 2.046V | 2.05V | 0.1% | 50ppm/°C | - | SOT-23 | - | - | - | 6Pins | - | Surface Mount | 5.5V | -40°C | - | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ €0.257 10+ €0.177 100+ €0.135 500+ €0.109 1000+ €0.103 | Min: 5 / Mult: 5 | Shunt - Adjustable | - | - | - | - | - | - | 1.228V | 1.252V | 1% | - | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 18V | -40°C | - | 85°C | AEC-Q100 | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ €4.280 10+ €3.570 25+ €3.240 100+ €2.970 250+ €2.790 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | - | - | - | - | 1.2238V | 1.2262V | 0.1% | ± 15ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 125°C | - | ||||
Each | 1+ €7.790 10+ €5.500 25+ €5.390 | Min: 1 / Mult: 1 | Series - Fixed | - | - | MAX6167 | - | - | - | 4.498V | 4.502V | 2% | ± 2ppm/°C | - | NSOIC | - | - | - | 8Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €2.170 10+ €1.770 25+ €1.580 100+ €1.320 250+ €1.240 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | - | - | MAX8515 | - | - | - | 200mV | 18V | 1% | - | - | SC-70 | - | - | - | 5Pins | - | Surface Mount | 28V | -40°C | - | 85°C | - | |||||
3009231 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ €0.982 10+ €0.728 50+ €0.667 100+ €0.564 | Min: 1 / Mult: 1 | Shunt - Adjustable | - | - | LM4041 | - | - | - | 1.233V | 10V | 0.5% | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 10V | -40°C | - | 85°C | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €1.810 250+ €1.720 500+ €1.650 | Min: 100 / Mult: 1 | Shunt - Programmable | - | - | DS4305 | - | - | - | - | - | 0.03% | ± 24ppm/°C | - | SOT-23 | - | - | - | 5Pins | - | Surface Mount | 5.5V | -40°C | - | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €6.370 10+ €4.920 25+ €4.520 100+ €3.790 250+ €3.430 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | - | MAX6029 | - | - | - | 2.0499V | 2.0511V | 0.15% | 30ppm/°C | - | SOT-23 | - | - | - | 5Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €5.130 25+ €4.520 100+ €3.800 250+ €3.440 500+ €3.380 | Min: 10 / Mult: 1 | Series - Fixed | - | - | MAX6061 | - | - | - | 1.244V | 1.252V | 0.4% | ± 6ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - |