We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
2.043V Voltage References:
2,810 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
IC Type
Output Type
Product Range
No. of Amplifiers
Topology
Input Voltage Min
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
Output Current
IC Case / Package
Output Voltage Nom
Switching Frequency
Supply Voltage Range
No. of Pins
Amplifier Case Style
IC Mounting
Input Voltage Max
Operating Temperature Min
Amplifier Output
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3124422 RoHS | Each | 1+ €0.961 10+ €0.692 100+ €0.552 500+ €0.477 | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | LM4040 | - | - | - | 2.038V | 2.058V | 0.5% | ± 20ppm/°C | - | TO-226AA | - | - | - | 3Pins | - | Through Hole | - | -40°C | - | 85°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €3.720 10+ €2.820 25+ €2.600 50+ €2.520 100+ €2.280 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | - | ISL60002 FGA | - | - | - | 2.9975V | 3.0025V | 2.5mV | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 5.5V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €4.580 10+ €3.500 25+ €3.230 100+ €2.700 250+ €2.570 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | LM4050 | - | - | - | 2.4975V | 2.5025V | 0.1% | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €0.935 10+ €0.677 25+ €0.614 100+ €0.544 250+ €0.510 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | - | - | - | - | 4.975V | 5.025V | 0.5% | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €6.050 10+ €4.670 25+ €4.320 100+ €3.740 250+ €3.570 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | - | MAX6062 | - | - | - | 2.043V | 2.053V | 0.24% | ± 6ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.502 3000+ €0.492 | Min: 100 / Mult: 1 | Series - Fixed | - | - | - | - | - | - | 2.046V | 2.05V | 0.1% | 50ppm/°C | - | SOT-23 | - | - | - | 6Pins | - | Surface Mount | 5.5V | -40°C | - | 125°C | AEC-Q100 | |||||
3009199 RoHS | Each | 1+ €1.150 10+ €0.837 50+ €0.758 100+ €0.619 250+ €0.581 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | LM4040 | - | - | - | 4.99V | 5.01V | 0.2% | ± 30ppm/°C | - | TO-226AA | - | - | - | 3Pins | - | Through Hole | - | -40°C | - | 85°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €6.870 10+ €5.320 25+ €4.750 100+ €4.360 250+ €4.200 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | - | MAX6030 | - | - | - | 2.994V | 3.006V | 0.2% | ± 6ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €2.540 10+ €1.900 25+ €1.740 50+ €1.600 100+ €1.440 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | - | ISL60002 FGA | - | - | - | 2.995V | 3.005V | 5mV | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 5.5V | -40°C | - | 85°C | - | |||||
Each | 1+ €6.070 10+ €4.340 25+ €3.990 100+ €3.630 | Min: 1 / Mult: 1 | Series - Fixed | - | - | MAX6173 | - | - | - | 2.4975V | 2.5025V | 0.1% | ± 3ppm/°C | - | NSOIC | - | - | - | 8Pins | - | Surface Mount | 40V | -40°C | - | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ €0.286 10+ €0.197 100+ €0.151 500+ €0.121 1000+ €0.109 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | - | - | - | - | - | 1.24V | 16V | 0.2% | - | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 16V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.544 250+ €0.510 500+ €0.490 | Min: 100 / Mult: 1 | Shunt - Fixed | - | - | - | - | - | - | 4.975V | 5.025V | 0.5% | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.151 500+ €0.121 1000+ €0.109 5000+ €0.107 10000+ €0.104 | Min: 100 / Mult: 5 | Shunt - Adjustable | - | - | - | - | - | - | 1.24V | 16V | 0.2% | - | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 16V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €2.700 250+ €2.570 500+ €2.480 | Min: 100 / Mult: 1 | Shunt - Fixed | - | - | LM4050 | - | - | - | 2.4975V | 2.5025V | 0.1% | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 125°C | - | |||||
Each | 1+ €3.780 10+ €2.660 25+ €2.610 | Min: 1 / Mult: 1 | Series - Fixed | - | - | MAX6163 | - | - | - | 2.995V | 3.005V | 5mV | ± 4ppm/°C | - | NSOIC | - | - | - | 8Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - | |||||
Each | 1+ €0.381 10+ €0.265 100+ €0.205 500+ €0.167 1000+ €0.154 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | - | - | - | - | - | - | 2.495V | 36V | 0.4% | ± 50ppm/°C | - | TO-226AA | - | - | - | 3Pins | - | Through Hole | 36V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €4.670 25+ €4.320 100+ €3.740 250+ €3.570 500+ €3.460 | Min: 10 / Mult: 1 | Series - Fixed | - | - | MAX6062 | - | - | - | 2.043V | 2.053V | 0.24% | ± 6ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - | |||||
Each | 1+ €6.990 10+ €5.020 25+ €4.920 | Min: 1 / Mult: 1 | Series - Fixed | - | - | MAX6195 | - | - | - | 4.998V | 5.002V | 2mV | ± 2ppm/°C | - | NSOIC | - | - | - | 8Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €5.320 25+ €4.750 100+ €4.360 250+ €4.200 500+ €4.180 | Min: 10 / Mult: 1 | Series - Fixed | - | - | MAX6030 | - | - | - | 2.994V | 3.006V | 0.2% | ± 6ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €2.280 250+ €2.160 500+ €2.100 1000+ €1.810 | Min: 100 / Mult: 1 | Series - Fixed | - | - | ISL60002 FGA | - | - | - | 2.9975V | 3.0025V | 2.5mV | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 5.5V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €1.440 250+ €1.350 500+ €1.300 1000+ €1.250 | Min: 100 / Mult: 1 | Series - Fixed | - | - | ISL60002 FGA | - | - | - | 2.995V | 3.005V | 5mV | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 5.5V | -40°C | - | 85°C | - | |||||
2673356 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ €7.120 10+ €5.660 25+ €5.290 50+ €5.130 | Min: 1 / Mult: 1 | Series - Fixed | - | - | REF60xx | - | - | - | 3.29835V | 3.30165V | 0.05% | 5ppm/°C | - | VSSOP | - | - | - | 8Pins | - | Surface Mount | 5.5V | -40°C | - | 125°C | - | |||
Each Packaging Options | 5+ €0.320 10+ €0.203 100+ €0.126 500+ €0.0916 1000+ €0.0756 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | - | LM431SC | - | - | - | 2.495V | 36V | 0.5% | ± 50ppm/°C | - | SOT-23F | - | - | - | 3Pins | - | Surface Mount | 36V | -25°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ €0.234 10+ €0.163 100+ €0.124 500+ €0.111 1000+ €0.105 | Min: 5 / Mult: 5 | Shunt - Adjustable | - | - | - | - | - | - | 2.5V | 36V | 2mV | 50ppm/°C | - | SOT-23F | - | - | - | 3Pins | - | Surface Mount | 36V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ €0.260 10+ €0.177 100+ €0.136 500+ €0.109 1000+ €0.104 | Min: 5 / Mult: 5 | Shunt - Adjustable | - | - | AS431 | - | - | - | 2.5V | 36V | 1% | 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 36V | -40°C | - | 125°C | - |