ex VAT

Supervisors & Monitors:

7,950 Products Found
We offer a broad range of voltage supervisors and voltage supervisor ICs from multiple manufacturers.A voltage supervisor, or voltage supervisor IC, is a device that monitors or supervises a voltage rail and asserts a signal to enable, disable, or reset another device when that monitored rail falls below or rises above a predetermined threshold voltage. The devices are also known as supply voltage supervisors, voltage supervisory circuits, or voltage monitors.We offer devices that can manage one to 16 channels. The multichannel types can sequence the supplies in any order at both power-up and power-down.Voltage supervisors are available with threshold voltages from 4.675mV to 98V, and supply voltages from -10V minimum to 100V maximum. Delay times range from 0ms to 180s. Reset types include Active-High, Active-Low, Manual, Open Drain, and other options and combinations.The devices are available with a wide choice of digital IC case types and pin counts, with single, pack, tape, reel, tray and tube packaging options. Operating temperatures range from -55°C minimum to 150°C maximum. A number of devices that meet the AEC-Q100 failure mechanism based stress test qualification are offered for automotive applications.Our voltage supervisor ICs are manufactured by Analog Devices, Diodes Inc., Micrel Semiconductors, Microchip, Onsemi, Renesas, Rohm, Seiko Instruments, ST Microelectronics, Texas Instruments, and others.
Show More
View
Buyer
Engineer
Manufacturer
Reset Threshold Voltage Min
Reset Threshold Voltage Max
Reset Threshold Voltage Nom
No. of Monitored Voltages
Supply Voltage Min
Supply Voltage Max
Reset Output Type
IC Case / Package
No. of Pins
IC Mounting
Delay Time
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2762720

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.886
10+
€0.645
100+
€0.526
500+
€0.456
1000+
€0.443
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
1Monitors
2.7V
5.5V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
-
-40°C
125°C
-
-
2762720RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.526
500+
€0.456
1000+
€0.443
2500+
€0.432
5000+
€0.420
Min: 100 / Mult: 5
-
-
-
-
-
-
1Monitors
2.7V
5.5V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
-
-40°C
125°C
-
-
3483038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.229
10+
€0.156
100+
€0.119
500+
€0.0957
1000+
€0.0912
More Pricing...
Min: 5 / Mult: 5
-
-
-
-
-
2.93V
1Monitors
1V
5.5V
Active-Low, Push-Pull
SOT-23
3Pins
Surface Mount
1.7ms
-40°C
125°C
-
-
2512380

RoHS

Date/Lot Code

Each
1+
€6.070
10+
€5.550
50+
€4.800
100+
€4.400
250+
€3.510
More Pricing...
Min: 1 / Mult: 1
-
1.11V
-
1.19V
-
-
1Monitors
2V
16.5V
Active-Low, Open-Drain
DIP
8Pins
Through Hole
-
-40°C
85°C
-
-
2512209

RoHS

Date/Lot Code

Each
1+
€7.990
10+
€5.470
25+
€5.390
100+
€5.300
300+
€5.170
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.63V
1Monitors
1V
5.5V
Active-Low, Push-Pull
NSOIC
8Pins
Surface Mount
200ms
0°C
70°C
-
-
2512158

RoHS

Date/Lot Code

Each
1+
€11.620
10+
€8.650
25+
€8.170
Min: 1 / Mult: 1
-
-
-
-
-
2.63V
1Monitors
1.2V
5.5V
Active-Low, Push-Pull
NSOIC
8Pins
Surface Mount
205ms
-40°C
85°C
-
-
2729059

RoHS

Date/Lot Code

Each
1+
€9.050
10+
€7.060
50+
€6.090
100+
€5.780
250+
€5.580
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
1.3V
1Monitors
2V
16V
Active-High, Active-Low, Open-Drain
DIP
8Pins
Through Hole
80µs
-40°C
85°C
-
-
3483028

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.257
10+
€0.177
100+
€0.135
500+
€0.109
1000+
€0.104
More Pricing...
Min: 5 / Mult: 5
-
-
-
-
-
4.63V
1Monitors
1.1V
5.5V
Active-Low, Open-Drain
SOT-23
3Pins
Surface Mount
200ms
-40°C
85°C
-
-
1851862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.340
25+
€0.283
100+
€0.259
Min: 1 / Mult: 1
-
-
-
-
-
4.725V
1Monitors
1V
5.5V
Active-Low
SOT-23
3Pins
Surface Mount
350ms
-40°C
85°C
-
AEC-Q100
2512699

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.710
10+
€3.240
25+
€2.990
100+
€2.490
250+
€2.230
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
4.63V
1Monitors
1V
5.5V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
200ms
-40°C
125°C
-
-
2512312

RoHS

Date/Lot Code

Each
1+
€8.710
10+
€6.780
Min: 1 / Mult: 1
-
-
-
-
-
2.93V, 2.19V, 1.316V, 1.58V, 1.053V, 790mV
6Monitors
1V
5.5V
Active-Low, Open-Drain
µMAX
10Pins
Surface Mount
200ms
-40°C
125°C
-
-
2519211

RoHS

Date/Lot Code

Each
1+
€2.390
10+
€1.780
25+
€1.630
100+
€1.350
250+
€1.270
Min: 1 / Mult: 1
-
-
-
-
-
4.375V
1Monitors
1.2V
5.5V
Active-Low
TO-92
3Pins
Through Hole
350ms
-40°C
85°C
-
-
3534897

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.737
10+
€0.456
100+
€0.309
500+
€0.230
1000+
€0.210
Min: 5 / Mult: 5
-
-
-
-
-
2.7V
1Monitors
1.1V
6V
Active-Low, Push-Pull
SOT-25
5Pins
Surface Mount
44µs
-40°C
105°C
XC6135 Series
-
3406816

RoHS

Date/Lot Code

Each
1+
€7.400
10+
€5.640
Min: 1 / Mult: 1
-
465mV
-
479mV
-
2.93V, Adj, Adj, 1.58V, Adj, Adj
6Monitors
1V
5.5V
Active-Low, Open-Drain
µMAX
10Pins
Surface Mount
200ms
-40°C
125°C
-
-
3917391

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
€1.610
Min: 2500 / Mult: 2500
-
-
-
-
-
1.67V
1Monitors
1V
5.5V
Manual, Active-Low, Open-Drain
SC-70
4Pins
Surface Mount
2.24s
-40°C
125°C
-
-
3897493RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.388
500+
€0.348
1000+
€0.325
Min: 100 / Mult: 1
-
-
-
-
-
3.1V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3897491

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.680
10+
€0.485
100+
€0.383
500+
€0.343
Min: 1 / Mult: 1
-
-
-
-
-
2.9V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3897488

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.800
10+
€0.571
100+
€0.450
500+
€0.371
Min: 1 / Mult: 1
-
-
-
-
-
2.6V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3897489RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.383
500+
€0.343
1000+
€0.316
Min: 100 / Mult: 1
-
-
-
-
-
2.7V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3897489

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.680
10+
€0.485
100+
€0.383
500+
€0.343
1000+
€0.316
Min: 1 / Mult: 1
-
-
-
-
-
2.7V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3917227

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
€2.300
Min: 2500 / Mult: 2500
-
-
-
-
-
4.63V
1Monitors
1V
5.5V
Active-High, Push-Pull
SOT-23
6Pins
Surface Mount
180ms
-40°C
125°C
-
-
3897488RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.450
500+
€0.371
Min: 100 / Mult: 1
-
-
-
-
-
2.6V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3929912

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.696
25+
€0.599
100+
€0.569
3000+
€0.563
Min: 1 / Mult: 1
-
-
-
-
-
4.6V
1Monitors
1V
5.5V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
200ms
-40°C
125°C
-
-
3897490RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.456
500+
€0.376
Min: 100 / Mult: 1
-
-
-
-
-
2.8V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3897491RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.383
500+
€0.343
Min: 100 / Mult: 1
-
-
-
-
-
2.9V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
1-25 of 7950 items
of 318 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account