ex VAT

Supervisors & Monitors:

7,196 Products Found
We offer a broad range of voltage supervisors and voltage supervisor ICs from multiple manufacturers.A voltage supervisor, or voltage supervisor IC, is a device that monitors or supervises a voltage rail and asserts a signal to enable, disable, or reset another device when that monitored rail falls below or rises above a predetermined threshold voltage. The devices are also known as supply voltage supervisors, voltage supervisory circuits, or voltage monitors.We offer devices that can manage one to 16 channels. The multichannel types can sequence the supplies in any order at both power-up and power-down.Voltage supervisors are available with threshold voltages from 4.675mV to 98V, and supply voltages from -10V minimum to 100V maximum. Delay times range from 0ms to 180s. Reset types include Active-High, Active-Low, Manual, Open Drain, and other options and combinations.The devices are available with a wide choice of digital IC case types and pin counts, with single, pack, tape, reel, tray and tube packaging options. Operating temperatures range from -55°C minimum to 150°C maximum. A number of devices that meet the AEC-Q100 failure mechanism based stress test qualification are offered for automotive applications.Our voltage supervisor ICs are manufactured by Analog Devices, Diodes Inc., Micrel Semiconductors, Microchip, Onsemi, Renesas, Rohm, Seiko Instruments, ST Microelectronics, Texas Instruments, and others.
Show More
View
Buyer
Engineer
Manufacturer
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3266018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.470
10+
€1.080
50+
€0.978
100+
€0.804
250+
€0.754
More Pricing...
Min: 1 / Mult: 1
-
2.63V
1Monitors
1.8V
5.5V
Active-Low, Open-Drain
SOT-23
3Pins
Surface Mount
200ms
-40°C
85°C
-
-
2512726

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€7.600
10+
€5.900
25+
€5.480
100+
€5.020
250+
€4.800
More Pricing...
Min: 1 / Mult: 1
-
4.65V
1Monitors
1V
5.5V
Active-Low, Push-Pull
NSOIC
8Pins
Surface Mount
200ms
0°C
70°C
-
-
2512160

RoHS

Date/Lot Code

Each
1+
€11.900
10+
€8.760
25+
€8.090
100+
€7.420
Min: 1 / Mult: 1
-
2.93V
1Monitors
1.2V
5.5V
Active-Low, Push-Pull
NSOIC
8Pins
Surface Mount
205ms
-40°C
85°C
-
-
2512209

RoHS

Date/Lot Code

Each
1+
€8.050
10+
€4.490
25+
€4.400
Min: 1 / Mult: 1
-
2.63V
1Monitors
1V
5.5V
Active-Low, Push-Pull
NSOIC
8Pins
Surface Mount
200ms
0°C
70°C
-
-
2512380

RoHS

Date/Lot Code

Each
1+
€4.700
10+
€3.780
50+
€3.330
100+
€2.740
Min: 1 / Mult: 1
1.11V
-
1Monitors
2V
16.5V
Active-Low, Open-Drain
DIP
8Pins
Through Hole
-
-40°C
85°C
-
-
2512312

RoHS

Date/Lot Code

Each
1+
€6.750
Min: 1 / Mult: 1
-
2.93V, 2.19V, 1.316V, 1.58V, 1.053V, 790mV
6Monitors
1V
5.5V
Active-Low, Open-Drain
µMAX
10Pins
Surface Mount
200ms
-40°C
125°C
-
-
3534897

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.332
10+
€0.231
100+
€0.207
500+
€0.167
1000+
€0.154
Min: 5 / Mult: 5
-
2.7V
1Monitors
1.1V
6V
Active-Low, Push-Pull
SOT-25
5Pins
Surface Mount
44µs
-40°C
105°C
XC6135 Series
-
3897491

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.618
10+
€0.441
100+
€0.349
500+
€0.312
Min: 1 / Mult: 1
-
2.9V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3897488

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.727
10+
€0.519
100+
€0.410
500+
€0.338
Min: 1 / Mult: 1
-
2.6V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3917391

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
€1.350
Min: 2500 / Mult: 2500
-
1.67V
1Monitors
1V
5.5V
Manual, Active-Low, Open-Drain
SC-70
4Pins
Surface Mount
2.24s
-40°C
125°C
-
-
3897489RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.349
500+
€0.312
1000+
€0.288
Min: 100 / Mult: 1
-
2.7V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3897489

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.618
10+
€0.441
100+
€0.349
500+
€0.312
1000+
€0.288
Min: 1 / Mult: 1
-
2.7V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3897488RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.410
500+
€0.338
Min: 100 / Mult: 1
-
2.6V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3929912

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.635
25+
€0.558
100+
€0.554
3000+
€0.549
Min: 1 / Mult: 1
-
4.6V
1Monitors
1V
5.5V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
200ms
-40°C
125°C
-
-
3897491RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.349
500+
€0.312
Min: 100 / Mult: 1
-
2.9V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
2799208

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.660
10+
€3.590
25+
€3.320
100+
€3.020
250+
€2.870
More Pricing...
Min: 1 / Mult: 1
-
2.93V
1Monitors
1V
5.5V
Manual, Active-High, Push-Pull / Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
200ms
-40°C
125°C
-
AEC-Q100
2724299

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.320
10+
€0.222
100+
€0.214
500+
€0.205
1000+
€0.197
More Pricing...
Min: 1 / Mult: 1
-
2.8V
1Monitors
800mV
10V
Active-Low, Open-Drain
TSOP
5Pins
Surface Mount
-
-40°C
125°C
-
AEC-Q100
2910053

RoHS

Date/Lot Code

Each
1+
€6.730
10+
€5.240
50+
€4.630
Min: 1 / Mult: 1
465mV
2.93V, 2.19V, 1.316V, Adj, Adj, Adj
6Monitors
1V
5.5V
Active-Low, Open-Drain
µMAX
10Pins
Surface Mount
200ms
-40°C
125°C
-
-
3534857RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.173
500+
€0.153
1000+
€0.147
2500+
€0.140
5000+
€0.137
Min: 100 / Mult: 1
-
1.5V
1Monitors
700mV
6V
Manual, Active-Low, Open-Drain
USPN
4Pins
Surface Mount
50ms
-40°C
85°C
XC6127
-
2512726RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€5.900
25+
€5.480
100+
€5.020
250+
€4.800
500+
€4.660
Min: 10 / Mult: 1
-
4.65V
1Monitors
1V
5.5V
Active-Low, Push-Pull
NSOIC
8Pins
Surface Mount
200ms
0°C
70°C
-
-
2512342

RoHS

Date/Lot Code

Each
1+
€6.920
10+
€5.370
50+
€5.360
100+
€4.930
Min: 1 / Mult: 1
-
4.65V
1Monitors
3V
5.5V
Active-High, Push-Pull / Active-Low, Open-Drain
DIP
8Pins
Through Hole
500ms
0°C
70°C
-
-
3123907RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
€1.910
250+
€1.900
500+
€1.890
Min: 100 / Mult: 1
-
2.93V
1Monitors
1.65V
5.5V
Active-Low, Push-Pull
VSSOP
8Pins
-
100ms
-40°C
85°C
-
-
3123907

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.950
10+
€1.940
25+
€1.930
50+
€1.920
100+
€1.910
More Pricing...
Min: 1 / Mult: 1
-
2.93V
1Monitors
1.65V
5.5V
Active-Low, Push-Pull
VSSOP
8Pins
-
100ms
-40°C
85°C
-
-
3008786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.360
10+
€2.540
25+
€2.340
50+
€2.150
100+
€1.930
More Pricing...
Min: 1 / Mult: 1
-
2.5V
1Monitors
1.8V
40V
Active-Low
SOP
8Pins
-
10µs
-40°C
85°C
-
-
3266017

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.700
10+
€2.030
25+
€1.860
50+
€1.710
100+
€1.540
More Pricing...
Min: 1 / Mult: 1
1.06V
-
4Monitors
2.5V
12V
Active-High, Open-Drain
NSOIC
14Pins
Surface Mount
195ms
-40°C
85°C
-
-
1-25 of 7196 items
of 288 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account