ex VAT

Supervisors & Monitors:

5 Products Found
We offer a broad range of voltage supervisors and voltage supervisor ICs from multiple manufacturers.A voltage supervisor, or voltage supervisor IC, is a device that monitors or supervises a voltage rail and asserts a signal to enable, disable, or reset another device when that monitored rail falls below or rises above a predetermined threshold voltage. The devices are also known as supply voltage supervisors, voltage supervisory circuits, or voltage monitors.We offer devices that can manage one to 16 channels. The multichannel types can sequence the supplies in any order at both power-up and power-down.Voltage supervisors are available with threshold voltages from 4.675mV to 98V, and supply voltages from -10V minimum to 100V maximum. Delay times range from 0ms to 180s. Reset types include Active-High, Active-Low, Manual, Open Drain, and other options and combinations.The devices are available with a wide choice of digital IC case types and pin counts, with single, pack, tape, reel, tray and tube packaging options. Operating temperatures range from -55°C minimum to 150°C maximum. A number of devices that meet the AEC-Q100 failure mechanism based stress test qualification are offered for automotive applications.Our voltage supervisor ICs are manufactured by Analog Devices, Diodes Inc., Micrel Semiconductors, Microchip, Onsemi, Renesas, Rohm, Seiko Instruments, ST Microelectronics, Texas Instruments, and others.
Show More
View
Buyer
Engineer
Manufacturer
No. of Monitored Voltages
Supply Voltage Min
Supply Voltage Max
Reset Output Type
IC Case / Package
No. of Pins
IC Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4028024

RoHS

Date/Lot Code

Each
1+
€29.610
10+
€21.640
25+
€21.290
100+
€20.820
250+
€20.400
Min: 1 / Mult: 1
17Monitors
3V
15V
Manual, Open-Drain, Push-Pull
LFCSP-EP
64Pins
Surface Mount
-40°C
105°C
4028025RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€21.540
25+
€19.470
100+
€19.150
750+
€19.140
Min: 10 / Mult: 1
17Monitors
3V
15V
Manual, Open-Drain, Push-Pull
LFCSP-EP
64Pins
Surface Mount
-40°C
105°C
4028025

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€29.470
10+
€21.540
25+
€19.470
100+
€19.150
750+
€19.140
Min: 1 / Mult: 1
17Monitors
3V
15V
Manual, Open-Drain, Push-Pull
LFCSP-EP
64Pins
Surface Mount
-40°C
105°C
3927011

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
750+
€22.190
Min: 750 / Mult: 750
12Monitors
1.4V
14V
Active-Low, Open-Drain
TQFP
64Pins
Surface Mount
-40°C
85°C
3927010

RoHS

Date/Lot Code

Each (Supplied in a Waffle Tray)
160+
€22.880
Min: 160 / Mult: 160
12Monitors
1.4V
14V
Active-Low, Open-Drain
TQFP
64Pins
Surface Mount
-40°C
85°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account