Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMS320F28335PTPS .
Order Code2325719
Product RangeTMS320F28xx
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMS320F28335PTPS .
Order Code2325719
Product RangeTMS320F28xx
Product RangeTMS320F28xx
Core Frequency150MHz
Flash Memory Size512KB
No. of I/O's88I/O's
Embedded Interface TypeCAN, I2C, SPI, UART
Core Supply Voltage1.9V
DSC Case StyleHLQFP
No. of Pins176Pins
Supply Voltage Min1.805V
Supply Voltage Max1.995V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
Technical Specifications
Product Range
TMS320F28xx
Flash Memory Size
512KB
Embedded Interface Type
CAN, I2C, SPI, UART
DSC Case Style
HLQFP
Supply Voltage Min
1.805V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Core Frequency
150MHz
No. of I/O's
88I/O's
Core Supply Voltage
1.9V
No. of Pins
176Pins
Supply Voltage Max
1.995V
Operating Temperature Max
125°C
MSL
MSL 4 - 72 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072