ARM Microcontrollers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 840+ €7.140 | Min: 840 / Mult: 840 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | 32 bit | 72MHz | 1MB | 112Pins | BGA | 92I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | 192KB | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ €7.000 | Min: 1000 / Mult: 1000 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | 32 bit | 72MHz | 1MB | 112Pins | BGA | 92I/O's | CAN, I2C, I2S, LIN, SPI, UART | 192KB | 12Bit | 1.8V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32GG | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ €6.860 | Min: 1000 / Mult: 1000 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | 32 bit | 72MHz | 1MB | 112Pins | BGA | 92I/O's | CAN, I2C, I2S, LIN, SPI, UART | 192KB | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ €6.180 | Min: 1000 / Mult: 1000 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | 32 bit | 72MHz | 512KB | 112Pins | BGA | 92I/O's | CAN, I2C, I2S, LIN, SPI, UART | 192KB | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ €6.300 | Min: 1000 / Mult: 1000 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | 32 bit | 72MHz | 512KB | 112Pins | BGA | 92I/O's | CAN, I2C, I2S, LIN, SPI, UART | 192KB | 12Bit | 1.8V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32GG |