ARM Microcontrollers:
6,422 Products FoundFind a huge range of ARM Microcontrollers at Farnell Italy. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, Microchip, Nxp, Silicon Labs & Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €7.180 10+ €5.800 25+ €5.110 50+ €4.700 100+ €4.670 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | - | 256KB | 100Pins | LQFP | - | 80I/O's | CAN, I2C, SPI, USART, USB | - | 64KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
Each | 1+ €5.590 10+ €4.300 25+ €3.980 50+ €3.780 100+ €3.450 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | - | 64KB | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | - | 20KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
Each | 1+ €11.090 10+ €8.730 25+ €7.520 50+ €7.420 100+ €7.310 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 168MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 192KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ €10.250 10+ €7.510 25+ €6.920 50+ €6.710 100+ €6.500 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 168MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, USART, USB | - | 192KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ €10.180 10+ €9.700 25+ €9.220 50+ €8.740 100+ €8.260 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | - | 1MB | 144Pins | LQFP | - | 114I/O's | CAN, I2C, SPI, UART, USART, USB | - | 256KB | 24Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ €8.910 10+ €6.700 25+ €6.150 50+ €6.060 100+ €5.960 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 168MHz | - | 512KB | 100Pins | LQFP | - | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 192KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ €12.830 10+ €11.110 25+ €10.680 50+ €10.390 100+ €9.990 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | - | 1MB | 169Pins | UFBGA | - | 130I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 260KB | 24Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ €6.370 10+ €4.800 25+ €4.610 50+ €4.360 100+ €4.160 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 50MHz | - | 128KB | 48Pins | QFN | - | 29I/O's | I2C, SPI, UART, USB | - | 16KB | 13Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | - | |||||
Each | 1+ €2.380 10+ €2.300 25+ €2.230 50+ €2.150 100+ €2.070 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | - | 32MHz | - | 64KB | 48Pins | LQFP | - | 37I/O's | I2C, SPI, UART, USART | - | 8KB | 10Channels | - | 12Bit | 1.65V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32L0 | - | - | |||||
Each | 1+ €2.900 10+ €2.260 25+ €2.070 50+ €1.970 100+ €1.810 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | - | 256KB | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART | - | 32KB | 10Channels | - | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €1.320 10+ €0.961 50+ €0.874 100+ €0.713 250+ €0.671 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | - | 16KB | 20Pins | TSSOP | - | 15I/O's | I2C, SPI, USART | - | 4KB | 9Channels | - | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | - | |||||
Each | 1+ €7.490 10+ €7.360 25+ €7.230 50+ €7.100 100+ €6.970 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | - | 1MB | 132Pins | UFBGA | - | 109I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 128KB | 19Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ €8.130 10+ €6.250 25+ €6.030 50+ €5.990 100+ €5.960 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 100MHz | - | 1MB | 100Pins | LQFP | - | 81I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART | - | 320KB | 16Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ €6.770 10+ €5.240 25+ €4.860 50+ €4.620 100+ €4.210 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | - | 170MHz | - | 512KB | 48Pins | LQFP | - | 38I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 128KB | 20Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | - | |||||
Each | 1+ €11.960 10+ €11.230 25+ €10.490 50+ €9.760 100+ €9.020 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 120MHz | - | 2MB | 100Pins | LQFP | - | 83I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | - | 640KB | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €3.830 10+ €2.920 25+ €2.680 50+ €2.470 100+ €2.240 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | - | 64KB | 48Pins | LQFP | - | 37I/O's | CAN, I2C, I2S, SPI, USART, USB | - | 16KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | - | |||||
Each | 1+ €18.160 10+ €14.520 25+ €13.610 50+ €13.200 100+ €12.130 | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | - | - | 400MHz | - | 2MB | 265Pins | TFBGA | - | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 1MB | 36Channels | - | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | - | |||||
Each | 1+ €2.000 10+ €1.490 25+ €1.360 50+ €1.250 100+ €1.230 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | - | 64MHz | - | 32KB | 28Pins | UFQFPN | - | 26I/O's | I2C, I2S, SPI, UART, USART | - | 18KB | 15Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | - | |||||
Each | 1+ €22.910 10+ €17.930 25+ €17.120 50+ €16.610 100+ €14.850 | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7F | - | 32 bit | - | - | 216MHz | - | 2MB | 216Pins | TFBGA | - | 159I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 512KB | 24Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €1.320 10+ €1.280 25+ €1.240 50+ €1.200 100+ €1.150 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | - | 32MHz | - | 32KB | 20Pins | TSSOP | - | 15I/O's | I2C, LPUART, SPI, UART, USART | - | 8KB | 10Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €1.510 10+ €1.120 25+ €1.020 50+ €1.010 100+ €1.000 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | - | 32MHz | - | 16KB | 28Pins | UFQFPN | - | 24I/O's | I2C, SPI, LPUART, USART | - | 2KB | 10Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | - | |||||
Each | 1+ €11.930 10+ €8.800 25+ €8.130 50+ €7.480 100+ €7.330 | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | - | 120MHz | - | 512KB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, UART, USART, USB | - | 128KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | - | |||||
2333312 RoHS | Each | 1+ €7.220 10+ €5.600 25+ €5.200 50+ €4.780 100+ €4.270 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | - | 32MHz | - | 384KB | 64Pins | LQFP | - | 50I/O's | I2C, SPI, USART, USB | - | 48KB | 21Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | - | ||||
Each | 1+ €11.170 10+ €8.780 25+ €8.190 50+ €8.180 100+ €8.170 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 168MHz | - | 1MB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 192KB | 48Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ €5.510 10+ €4.240 25+ €3.920 50+ €3.610 100+ €3.200 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | - | 32MHz | - | 128KB | 64Pins | LQFP | - | 51I/O's | I2C, SPI, USART, USB | - | 32KB | 20Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | - |