ARM Microcontrollers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ €5.660 10+ €4.340 25+ €3.990 50+ €3.790 100+ €3.470 More Pricing... | Min: 1 / Mult: 1 | TLE987 Family TLE987XQX Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 40MHz | - | 128KB | 48Pins | HVQFN | - | 10I/O's | LIN, UART | - | 6KB | 5Channels | - | 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | - | TLE987x | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €3.470 250+ €3.310 500+ €3.200 | Min: 100 / Mult: 5 | TLE987 Family TLE987XQX Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 40MHz | 40MHz | 128KB | 48Pins | HVQFN | HVQFN | 10I/O's | LIN, UART | LIN, UART | 6KB | 5Channels | Automotive | 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | - | TLE987x | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 2500+ €3.150 | Min: 2500 / Mult: 2500 | TLE987 Family TLE987XQX Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 40MHz | - | 128KB | 48Pins | VQFN | - | 10I/O's | LIN, UART | - | 6KB | 5Channels | - | 10Bit | 800mV | 1.64V | -40°C | 150°C | Surface Mount | TLE987 | TLE987XQX | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 2500+ €3.150 | Min: 2500 / Mult: 2500 | TLE987 Family TLE987XQX Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 40MHz | - | 128KB | 48Pins | VQFN | - | 10I/O's | LIN, UART | - | 6KB | 5Channels | - | 10Bit | 800mV | 1.64V | -40°C | 150°C | Surface Mount | TLE987 | TLE987XQX | AEC-Q100 | - | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 2500+ €2.940 7500+ €2.880 | Min: 2500 / Mult: 2500 | TLE987x Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 40MHz | - | 128KB | 48Pins | HVQFN | - | 10I/O's | LIN, UART | - | 6KB | 5Channels | - | 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | - | TLE987x | AEC-Q100 | - |