TLE987x Family TLE9872-2QXA40 Series Microcontrollers ARM Microcontrollers:
6,896 Products FoundFind a huge range of ARM Microcontrollers at Farnell Italy. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, Nxp, Microchip, Silicon Labs & Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Silicon Manufacturer
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Silicon Family Name
Core Architecture
Operating Frequency Max
CPU Speed
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each  | 1+ €2.850 10+ €2.270 25+ €2.110 50+ €1.940 100+ €1.800 More Pricing...  | Min: 1 / Mult: 1  | STM32 Family STM32F0 Series Microcontrollers  | -  | ARM Cortex-M0  | -  | 32 bit  | -  | -  | -  | -  | 48MHz  | -  | 64KB  | -  | -  | 48Pins  | LQFP  | -  | -  | 39I/O's  | I2C, SPI, USART  | -  | 8KB  | 10Channels  | -  | 12Bit  | 2V  | 3.6V  | -40°C  | 85°C  | Surface Mount  | STM32  | STM32F0  | -  | -  | |||||
Each  | 1+ €1.380 10+ €1.080 50+ €1.020 100+ €0.845 250+ €0.789 More Pricing...  | Min: 1 / Mult: 1  | STM32 Family STM32F0 Series Microcontrollers  | -  | ARM Cortex-M0  | -  | 32 bit  | -  | -  | -  | -  | 48MHz  | -  | 32KB  | -  | -  | 48Pins  | LQFP  | -  | -  | 39I/O's  | I2C, SPI, USART  | -  | 4KB  | 10Channels  | -  | 12Bit  | 2.4V  | 3.6V  | -40°C  | 85°C  | Surface Mount  | STM32  | STM32F0  | -  | -  | |||||
Each  | 1+ €13.160 10+ €10.420 25+ €9.220 50+ €9.140 100+ €9.050  | Min: 1 / Mult: 1  | STM32 Family STM32F4 Series Microcontrollers  | -  | ARM Cortex-M4  | -  | 32 bit  | -  | -  | -  | -  | 180MHz  | -  | 2MB  | -  | -  | 144Pins  | LQFP  | -  | -  | 114I/O's  | CAN, I2C, I2S, SPI, UART, USART, USB  | -  | 256KB  | 24Channels  | -  | 12Bit  | 1.8V  | 3.6V  | -40°C  | 85°C  | Surface Mount  | STM32  | STM32F4  | -  | -  | |||||
Each  | 1+ €5.260 10+ €4.040 25+ €3.730 50+ €3.430 100+ €3.120 More Pricing...  | Min: 1 / Mult: 1  | STM32 Family STM32F1 Series Microcontrollers  | -  | ARM Cortex-M3  | -  | 32 bit  | -  | -  | -  | -  | 72MHz  | -  | 64KB  | -  | -  | 36Pins  | VFQFPN  | -  | -  | 26I/O's  | CAN, I2C, SPI, USART, USB  | -  | 20KB  | 10Channels  | -  | 12Bit  | 2V  | 3.6V  | -40°C  | 85°C  | Surface Mount  | STM32  | STM32F1  | -  | -  | |||||
Each  | 1+ €9.760 10+ €7.850 25+ €7.520 50+ €7.420 100+ €7.310  | Min: 1 / Mult: 1  | STM32 Family STM32F4 Series Microcontrollers  | -  | ARM Cortex-M4  | -  | 32 bit  | -  | -  | -  | -  | 180MHz  | -  | 1MB  | -  | -  | 100Pins  | LQFP  | -  | -  | 82I/O's  | CAN, I2C, SPI, UART, USART, USB  | -  | 256KB  | 16Channels  | -  | 12Bit  | 1.8V  | 3.6V  | -40°C  | 85°C  | Surface Mount  | STM32  | STM32F4  | -  | -  | |||||
Each  | 1+ €2.300 25+ €2.080 100+ €1.890 250+ €1.740  | Min: 1 / Mult: 1  | SAM 32 Family SAM D20 Series Microcontrollers  | -  | ARM Cortex-M0+  | -  | 32 bit  | -  | -  | -  | -  | 48MHz  | -  | 128KB  | -  | -  | 32Pins  | TQFP  | -  | -  | 26I/O's  | I2C, SPI, UART  | -  | 16KB  | 10Channels  | -  | 12Bit  | 1.62V  | 3.63V  | -40°C  | 85°C  | Surface Mount  | SAM32  | SAM D2X  | -  | -  | |||||
2320729 RoHS  | Each  | 1+ €12.690 10+ €11.270 25+ €10.080 50+ €9.270 100+ €9.080  | Min: 1 / Mult: 1  | LPC Family LPC4300 Series Microcontrollers  | -  | ARM Cortex-M4  | -  | 32 bit  | -  | -  | -  | -  | 204MHz  | -  | 1MB  | -  | -  | 144Pins  | LQFP  | -  | -  | 83I/O's  | I2C, I2S, SPI, SSI, UART, USB  | -  | 136KB  | 8Channels  | -  | 10Bit  | 2.2V  | 3.6V  | -40°C  | 105°C  | Surface Mount  | LPC  | LPC4300  | -  | -  | ||||
Each  | 1+ €11.820 10+ €8.980 25+ €8.600 50+ €8.170 100+ €7.200  | Min: 1 / Mult: 1  | STM32 Family STM32F4 Series Microcontrollers  | -  | ARM Cortex-M4  | -  | 32 bit  | -  | -  | -  | -  | 168MHz  | -  | 1MB  | -  | -  | 100Pins  | LQFP  | -  | -  | 82I/O's  | CAN, I2C, I2S, SPI, UART, USART, USB  | -  | 192KB  | 16Channels  | -  | 12Bit  | 1.8V  | 3.6V  | -40°C  | 105°C  | Surface Mount  | STM32  | STM32F4  | -  | -  | |||||
Each  | 1+ €9.000 10+ €7.040 25+ €6.540 50+ €6.020 100+ €5.390 More Pricing...  | Min: 1 / Mult: 1  | STM32 Family STM32F1 Series Microcontrollers  | -  | ARM Cortex-M3  | -  | 32 bit  | -  | -  | -  | -  | 72MHz  | -  | 512KB  | -  | -  | 64Pins  | LQFP  | -  | -  | 51I/O's  | CAN, I2C, SPI, USART, USB  | -  | 64KB  | 16Channels  | -  | 12Bit  | 2V  | 3.6V  | -40°C  | 85°C  | Surface Mount  | STM32  | STM32F1  | -  | -  | |||||
Each  | 1+ €9.570 10+ €7.500 25+ €6.980 50+ €6.420 100+ €5.760 More Pricing...  | Min: 1 / Mult: 1  | STM32 Family STM32F1 Series Microcontrollers  | -  | ARM Cortex-M3  | -  | 32 bit  | -  | -  | -  | -  | 72MHz  | -  | 512KB  | -  | -  | 64Pins  | LQFP  | -  | -  | 51I/O's  | CAN, I2C, SPI, USART, USB  | -  | 64KB  | 16Channels  | -  | 12Bit  | 2V  | 3.6V  | -40°C  | 105°C  | Surface Mount  | STM32  | STM32F1  | -  | -  | |||||
Each  | 1+ €9.590 10+ €7.510 25+ €7.320 50+ €7.130 100+ €6.880  | Min: 1 / Mult: 1  | STM32 Family STM32F4 Series Microcontrollers  | -  | ARM Cortex-M4  | -  | 32 bit  | -  | -  | -  | -  | 168MHz  | -  | 1MB  | -  | -  | 64Pins  | LQFP  | -  | -  | 51I/O's  | CAN, I2C, SPI, UART, USART, USB  | -  | 192KB  | 16Channels  | -  | 12Bit  | 1.8V  | 3.6V  | -40°C  | 105°C  | Surface Mount  | STM32  | STM32F4  | -  | -  | |||||
Each  | 1+ €5.790 10+ €4.260 25+ €3.960 50+ €3.640 100+ €3.210 More Pricing...  | Min: 1 / Mult: 1  | STM32 Family STM32F4 Series Microcontrollers  | -  | ARM Cortex-M4  | -  | 32 bit  | -  | -  | -  | -  | 84MHz  | -  | 256KB  | -  | -  | 48Pins  | UFQFPN  | -  | -  | 36I/O's  | I2C, I2S, SPI, UART, USB  | -  | 64KB  | 10Channels  | -  | 12Bit  | 1.7V  | 3.6V  | -40°C  | 85°C  | Surface Mount  | STM32  | STM32F4  | -  | -  | |||||
Each  | 1+ €4.740 10+ €3.880 25+ €3.660 50+ €3.550 100+ €3.430 More Pricing...  | Min: 1 / Mult: 1  | STM32 Family STM32F1 Series Microcontrollers  | -  | ARM Cortex-M3  | -  | 32 bit  | -  | -  | -  | -  | 72MHz  | -  | 64KB  | -  | -  | 64Pins  | LQFP  | -  | -  | 51I/O's  | CAN, I2C, SPI, USART, USB  | -  | 20KB  | 16Channels  | -  | 12Bit  | 2V  | 3.6V  | -40°C  | 105°C  | Surface Mount  | STM32  | STM32F1  | -  | -  | |||||
Each  | 1+ €6.750 10+ €5.230 25+ €4.850 50+ €4.460 100+ €4.070 More Pricing...  | Min: 1 / Mult: 1  | STM32 Family STM32F3 Series Microcontrollers  | -  | ARM Cortex-M4F  | -  | 32 bit  | -  | -  | -  | -  | 72MHz  | -  | 256KB  | -  | -  | 48Pins  | LQFP  | -  | -  | 36I/O's  | CAN, I2C, SPI, USART, USB  | -  | 32KB  | 17Channels  | -  | 12Bit, 16Bit  | 2V  | 3.6V  | -40°C  | 85°C  | Surface Mount  | STM32  | STM32F3  | -  | -  | |||||
Each  | 1+ €3.970 10+ €3.240 25+ €2.950 50+ €2.920 100+ €2.900 More Pricing...  | Min: 1 / Mult: 1  | STM32 Family STM32F4 Series Microcontrollers  | -  | ARM Cortex-M4  | -  | 32 bit  | -  | -  | -  | -  | 84MHz  | -  | 256KB  | -  | -  | 64Pins  | LQFP  | -  | -  | 50I/O's  | I2C, I2S, SPI, UART, USB  | -  | 64KB  | 16Channels  | -  | 12Bit  | 1.7V  | 3.6V  | -40°C  | 85°C  | Surface Mount  | STM32  | STM32F4  | -  | -  | |||||
Each  | 1+ €14.820 10+ €11.640 25+ €11.150 50+ €10.260 100+ €9.420  | Min: 1 / Mult: 1  | STM32 Family STM32F4 Series Microcontrollers  | -  | ARM Cortex-M4  | -  | 32 bit  | -  | -  | -  | -  | 168MHz  | -  | 2MB  | -  | -  | 176Pins  | LQFP  | -  | -  | 140I/O's  | CAN, I2C, SPI, UART, USART, USB  | -  | 256KB  | 24Channels  | -  | 12Bit  | 1.8V  | 3.6V  | -40°C  | 85°C  | Surface Mount  | STM32  | STM32F4  | -  | -  | |||||
Each  | 1+ €5.770 10+ €5.020 25+ €4.630 50+ €4.260 100+ €4.200 More Pricing...  | Min: 1 / Mult: 1  | STM32 Family STM32F1 Series Microcontrollers  | -  | ARM Cortex-M3  | -  | 32 bit  | -  | -  | -  | -  | 72MHz  | -  | 256KB  | -  | -  | 100Pins  | LQFP  | -  | -  | 80I/O's  | CAN, I2C, SPI, USART, USB  | -  | 48KB  | 16Channels  | -  | 12Bit  | 2V  | 3.6V  | -40°C  | 85°C  | Surface Mount  | STM32  | STM32F1  | -  | -  | |||||
Each  | 1+ €13.550 10+ €10.730 25+ €10.590 50+ €10.460 100+ €10.320  | Min: 1 / Mult: 1  | STM32 Family STM32F4 Series Microcontrollers  | -  | ARM Cortex-M4  | -  | 32 bit  | -  | -  | -  | -  | 180MHz  | -  | 2MB  | -  | -  | 176Pins  | LQFP  | -  | -  | 140I/O's  | CAN, I2C, I2S, SPI, UART, USART, USB  | -  | 256KB  | 24Channels  | -  | 12Bit  | 1.8V  | 3.6V  | -40°C  | 85°C  | Surface Mount  | STM32  | STM32F4  | -  | -  | |||||
Each  | 1+ €9.780 10+ €7.660 25+ €7.130 50+ €6.920 100+ €6.580  | Min: 1 / Mult: 1  | STM32 Family STM32F4 Series Microcontrollers  | -  | ARM Cortex-M4  | -  | 32 bit  | -  | -  | -  | -  | 168MHz  | -  | 1MB  | -  | -  | 64Pins  | LQFP  | -  | -  | 51I/O's  | CAN, I2C, SPI, UART, USART, USB  | -  | 192KB  | 16Channels  | -  | 12Bit  | 1.8V  | 3.6V  | -40°C  | 85°C  | Surface Mount  | STM32  | STM32F4  | -  | -  | |||||
Each  | 1+ €5.590 10+ €4.300 25+ €3.980 50+ €3.780 100+ €3.450 More Pricing...  | Min: 1 / Mult: 1  | STM32 Family STM32F1 Series Microcontrollers  | -  | ARM Cortex-M3  | -  | 32 bit  | -  | -  | -  | -  | 72MHz  | -  | 64KB  | -  | -  | 48Pins  | LQFP  | -  | -  | 37I/O's  | CAN, I2C, SPI, USART, USB  | -  | 20KB  | 10Channels  | -  | 12Bit  | 2V  | 3.6V  | -40°C  | 105°C  | Surface Mount  | STM32  | STM32F1  | -  | -  | |||||
Each  | 1+ €12.090 10+ €9.190 25+ €8.800 50+ €8.360 100+ €7.370  | Min: 1 / Mult: 1  | STM32 Family STM32F4 Series Microcontrollers  | -  | ARM Cortex-M4  | -  | 32 bit  | -  | -  | -  | -  | 168MHz  | -  | 1MB  | -  | -  | 100Pins  | LQFP  | -  | -  | 82I/O's  | CAN, ENET, I2C, SPI, UART, USART, USB  | -  | 192KB  | 16Channels  | -  | 12Bit  | 1.8V  | 3.6V  | -40°C  | 85°C  | Surface Mount  | STM32  | STM32F4  | -  | -  | |||||
Each  | 1+ €13.340 10+ €10.140 25+ €9.710 50+ €8.930 100+ €7.880  | Min: 1 / Mult: 1  | STM32 Family STM32F4 Series Microcontrollers  | -  | ARM Cortex-M4  | -  | 32 bit  | -  | -  | -  | -  | 168MHz  | -  | 1MB  | -  | -  | 176Pins  | LQFP  | -  | -  | 140I/O's  | CAN, ENET, I2C, SPI, UART, USART, USB  | -  | 196KB  | 24Channels  | -  | 12Bit  | 1.8V  | 3.6V  | -40°C  | 85°C  | Surface Mount  | STM32  | STM32F4  | -  | -  | |||||
Each  | 1+ €4.740 10+ €3.630 25+ €3.350 50+ €3.080 100+ €2.810 More Pricing...  | Min: 1 / Mult: 1  | STM32 Family STM32F1 Series Microcontrollers  | -  | ARM Cortex-M3  | -  | 32 bit  | -  | -  | -  | -  | 72MHz  | -  | 32KB  | -  | -  | 48Pins  | LQFP  | -  | -  | 37I/O's  | CAN, I2C, SPI, USART, USB  | -  | 10KB  | 10Channels  | -  | 12Bit  | 2V  | 3.6V  | -40°C  | 85°C  | Surface Mount  | STM32  | STM32F1  | -  | -  | |||||
Each  | 1+ €5.360 10+ €4.970 25+ €4.610 50+ €4.240 100+ €3.760 More Pricing...  | Min: 1 / Mult: 1  | STM32 Family STM32F3 Series Microcontrollers  | -  | ARM Cortex-M4  | -  | 32 bit  | -  | -  | -  | -  | 72MHz  | -  | 256KB  | -  | -  | 64Pins  | LQFP  | -  | -  | 27I/O's  | CAN, I2C, SPI, UART, USART, USB  | -  | 32KB  | 16Channels  | -  | 12Bit  | 2V  | 3.6V  | -40°C  | 85°C  | Surface Mount  | STM32  | STM32F3  | -  | -  | |||||
Each  | 1+ €6.390 10+ €4.940 25+ €4.580 50+ €4.350 100+ €3.870 More Pricing...  | Min: 1 / Mult: 1  | STM32 Family STM32F1 Series Microcontrollers  | -  | ARM Cortex-M3  | -  | 32 bit  | -  | -  | -  | -  | 72MHz  | -  | 128KB  | -  | -  | 64Pins  | LQFP  | -  | -  | 51I/O's  | CAN, I2C, SPI, USART, USB  | -  | 32KB  | 16Channels  | -  | 12Bit  | 2V  | 3.6V  | -40°C  | 85°C  | Surface Mount  | STM32  | STM32F1  | -  | -  | |||||