32-bit Microcontrollers:
11 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €48.230 25+ €45.770 | Min: 10 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 300MHz | 8MB | 292Pins | LFBGA | 169I/O's | LFBGA | CAN, Ethernet, I2C, LIN, SPI | CAN, Ethernet, I2C, LIN, SPI | 2.7MB | 84Channels | 12Bit | 1.17V | 1.43V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €26.050 25+ €23.530 50+ €23.060 | Min: 10 / Mult: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 300MHz | 4MB | 292Pins | LFBGA | 133I/O's | LFBGA | CAN, Ethernet, I2C, I2S, LIN, SPI | CAN, Ethernet, I2C, I2S, LIN, SPI | 672KB | 66Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €43.630 25+ €41.410 | Min: 10 / Mult: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 300MHz | 6MB | 292Pins | LFBGA | 166I/O's | LFBGA | CAN, Ethernet, I2C, I2S, LIN, SPI | CAN, Ethernet, I2C, I2S, LIN, SPI | 4.25MB | 102Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €27.870 25+ €26.290 50+ €25.760 | Min: 10 / Mult: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 300MHz | 6MB | 292Pins | LFBGA | 167I/O's | LFBGA | CAN, Ethernet, I2C, I2S, LIN, SPI | CAN, Ethernet, I2C, I2S, LIN, SPI | 1.1MB | 102Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €49.950 25+ €47.380 | Min: 10 / Mult: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 300MHz | 10MB | 292Pins | LFBGA | - | LFBGA | CAN, Ethernet, I2C, LIN, QSPI | CAN, Ethernet, I2C, LIN, QSPI | 1.5MB | - | - | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €49.950 25+ €47.380 | Min: 10 / Mult: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 300MHz | 12MB | 292Pins | LFBGA | - | LFBGA | CAN, Ethernet, I2C, LIN, QSPI | CAN, Ethernet, I2C, LIN, QSPI | 1.5MB | - | - | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €59.740 25+ €56.020 | Min: 10 / Mult: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 300MHz | 12MB | 292Pins | LFBGA | - | LFBGA | CAN, Ethernet, I2C, LIN, QSPI | CAN, Ethernet, I2C, LIN, QSPI | 1.5MB | - | - | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1000+ €209.600 | Min: 1000 / Mult: 1000 | AURIX Family TC39x Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 300MHz | 16MB | 292Pins | LFBGA | 169I/O's | LFBGA | CAN, Ethernet, I2C, SPI | CAN, Ethernet, I2C, SPI | 6.75MB | 114Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC39x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1000+ €171.200 | Min: 1000 / Mult: 1000 | AURIX Family TC39x Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 300MHz | 16MB | 292Pins | LFBGA | 169I/O's | LFBGA | CAN, Ethernet, I2C, SPI | CAN, Ethernet, I2C, SPI | 2.528MB | 114Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC39x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €19.770 25+ €19.760 50+ €19.750 | Min: 10 / Mult: 1 | TriCore Family TC1798 Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 300MHz | 4MB | 516Pins | LFBGA | 238I/O's | LFBGA | CAN | CAN | 288KB | 68Channels | 10Bit | 1.235V | 1.365V | -40°C | 125°C | Surface Mount | AURIX | TC17xx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €60.990 25+ €60.910 | Min: 10 / Mult: 1 | AURIX Family TC39x Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 300MHz | 16MB | 292Pins | LFBGA | 169I/O's | LFBGA | CAN, Ethernet, I2C, SPI | CAN, Ethernet, I2C, SPI | 2.816MB | 114Channels | 10Bit, 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC39x | - |