32-bit Microcontrollers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 300+ €32.530 | Min: 300 / Mult: 300 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 66MHz | 1.5MB | 144Pins | LQFP | 111I/O's | CAN, I2C, SPI | 80KB | 40Channels | 12Bit | 4.5V | 5.25V | -40°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | |||||
2776014 RoHS | Each | 1+ €106.530 5+ €98.670 10+ €90.650 | Min: 1 / Mult: 1 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 132MHz | 2MB | 416Pins | PBGA | 238I/O's | CAN, I2C, SPI | 80KB | 40Channels | 12Bit | 1.35V | 1.65V | -40°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | ||||
Each | 1+ €47.570 5+ €44.060 10+ €40.480 25+ €38.640 | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 125MHz | 2MB | 208Pins | LQFP | 150I/O's | CAN, I2C, SPI | 64KB | 20Channels | 10Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 200+ €35.950 | Min: 200 / Mult: 200 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 125MHz | 2MB | 416Pins | TFPBGA | 177I/O's | CAN, I2C, SPI | 64KB | 20Channels | 10Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 |