SPC5 Family SPC582Bxx Series Microcontrollers 32-bit Microcontrollers:
2,657 Products FoundFind a huge range of 32-bit Microcontrollers at Farnell Italy. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Renesas, Infineon, Nxp & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €3.200 25+ €2.920 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 40MHz | - | 64KB | 28Pins | SDIP | 21I/O's | - | I2C, SPI, UART | - | 16KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Through Hole | PIC32 | PIC32MX | - | |||||
Each | 1+ €10.290 25+ €9.430 100+ €8.530 250+ €8.100 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 80MHz | - | 512KB | 64Pins | TQFP | 53I/O's | - | CAN, ENET, I2C, SPI, UART, USB | - | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ €14.430 25+ €13.120 100+ €12.320 250+ €11.520 | Min: 1 / Mult: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | - | 66MHz | - | 512KB | 144Pins | LQFP | 123I/O's | - | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 64KB | 16Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | - | |||||
Each | 1+ €10.330 25+ €9.220 100+ €8.640 250+ €8.050 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 80MHz | - | 512KB | 100Pins | TQFP | 85I/O's | - | CAN, ENET, I2C, SPI, UART, USB | - | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ €11.630 25+ €10.660 100+ €9.650 250+ €9.300 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 80MHz | - | 512KB | 100Pins | TQFP | 85I/O's | - | CAN, ENET, I2C, SPI, UART, USB | - | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ €5.110 25+ €4.680 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 72MHz | - | 256KB | 28Pins | QFN | 17I/O's | - | I2C, I2S, SPI, UART | - | 64KB | 9Channels | 10Bit | 2.5V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX2xx | - | |||||
Each | 1+ €36.490 5+ €34.670 10+ €29.260 25+ €27.630 50+ €26.080 | Min: 1 / Mult: 1 | TPS-1 Family Microcontrollers | - | 32 bit | - | 100MHz | - | - | 196Pins | FPBGA | 48I/O's | - | Ethernet, I2C, SPI, UART | - | - | - | - | 900mV | 1.1V | -40°C | 125°C | Surface Mount | TPS-1 | - | - | |||||
Each | 1+ €8.600 25+ €7.890 100+ €7.240 250+ €6.580 | Min: 1 / Mult: 1 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | - | 120MHz | - | 1MB | 100Pins | TQFP | 78I/O's | - | I2C, I2S, SPI, UART, USB | - | 256KB | 42Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK | - | |||||
Each | 1+ €11.600 25+ €9.630 100+ €9.220 250+ €8.810 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 80MHz | - | 512KB | 100Pins | TQFP | 51I/O's | - | CAN, I2C, SPI, UART, USB | - | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | AEC-Q100 | |||||
Each | 1+ €6.370 25+ €5.300 100+ €5.170 250+ €5.030 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 100MHz | - | 256KB | 100Pins | TQFP | 85I/O's | - | I2C, SPI, UART, USB | - | 64KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €51.890 5+ €47.740 10+ €39.380 25+ €37.380 | Min: 1 / Mult: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | - | 300MHz | - | 6MB | 292Pins | LFBGA | 166I/O's | - | CAN, Ethernet, I2C, I2S, LIN, SPI | - | 4.25MB | 102Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €32.330 5+ €29.740 10+ €25.150 25+ €23.740 50+ €23.270 | Min: 1 / Mult: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | - | 300MHz | - | 6MB | 292Pins | LFBGA | 167I/O's | - | CAN, Ethernet, I2C, I2S, LIN, SPI | - | 1.1MB | 102Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each | 1+ €29.710 5+ €29.040 10+ €28.360 25+ €27.790 | Min: 1 / Mult: 1 | S32R Family S32Rxx Series Microcontrollers | Power Architecture | 32 bit | - | 240MHz | - | 2MB | 257Pins | MAPBGA | - | - | CAN, Ethernet, I2C, LIN, SPI | - | 1.5MB | 16Channels | 12Bit | 1.19V | 1.31V | -40°C | 125°C | Surface Mount | S32R | S32Rxx | AEC-Q100 | |||||
Each | 1+ €2.670 25+ €2.420 100+ €2.210 250+ €2.100 | Min: 1 / Mult: 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | - | 25MHz | - | 256KB | 64Pins | TQFP | 52I/O's | - | I2C, I2S, LIN, SPI, UART, USB | - | 32KB | 20Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | - | |||||
Each | 1+ €7.700 25+ €7.060 100+ €6.920 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 100MHz | - | 512KB | 100Pins | TQFP | 85I/O's | - | I2C, I2S, SPI, UART | - | 128KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX3xx | - | |||||
Each | 1+ €2.530 25+ €2.310 100+ €2.080 250+ €2.040 | Min: 1 / Mult: 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | - | 25MHz | - | 256KB | 48Pins | TQFP | 38I/O's | - | I2C, I2S, LIN, SPI, UART, USB | - | 32KB | 17Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | - | |||||
Each | 1+ €13.700 25+ €12.570 100+ €11.380 250+ €10.810 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | - | 200MHz | - | 2MB | 100Pins | TQFP | 78I/O's | - | Ethernet, I2C, I2S, SPI, UART, USB | - | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €27.250 25+ €26.110 | Min: 10 / Mult: 1 | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32 bit | - | 200MHz | - | 10MB | 386Pins | FPBGA | - | - | CAN, Ethernet, LINFlex, I2C, SPI | - | 1088KB | 96Channels | 10Bit, 12Bit | - | 1.2V | -40°C | 125°C | Surface Mount | SPC5 | SPC58H | AEC-Q100 | |||||
Each | 1+ €4.760 25+ €4.660 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 50MHz | - | 128KB | 28Pins | SDIP | 21I/O's | - | I2C, SPI, UART, USB | - | 32KB | 9Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Through Hole | PIC32 | PIC32MX | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €18.350 10+ €14.750 25+ €13.850 50+ €13.360 100+ €12.860 | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 2.5MB | 144Pins | LQFP | 88I/O's | - | CAN, Ethernet, I2C, SPI | - | 240KB | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each | 1+ €4.130 10+ €4.090 25+ €4.050 50+ €4.020 100+ €3.980 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 48MHz | - | 64KB | 73Pins | UFBGA | 43I/O's | - | I2C, I2S, SPI, USART | - | 20KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | |||||
Each | 1+ €5.130 | Min: 1 / Mult: 1 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | - | 120MHz | - | 512KB | 64Pins | TQFP | 53I/O's | - | I2S, SPI, UART, USB | - | 64KB | 30Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK GP | - | |||||
Each | 1+ €3.410 25+ €3.400 100+ €3.390 250+ €3.380 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 72MHz | - | 128KB | 44Pins | TQFP | 35I/O's | - | I2C, I2S, SPI, UART, USB | - | 32KB | 13Channels | 10Bit | 2.5V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ €2.280 25+ €2.080 100+ €1.880 250+ €1.780 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 40MHz | - | 16KB | 28Pins | SSOP | 21I/O's | - | I2C, SPI, UART | - | 4KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ €11.650 25+ €10.680 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | - | 200MHz | - | 1MB | 144Pins | TQFP | 120I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||