Print Page
Image is for illustrative purposes only. Please refer to product description.
155 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.150 |
10+ | €2.380 |
25+ | €2.180 |
50+ | €2.050 |
100+ | €1.910 |
250+ | €1.820 |
500+ | €1.780 |
1000+ | €1.740 |
Price for:Each
Minimum: 1
Multiple: 1
€3.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7F101GLG2DFB#AA1
Order Code4415369
Technical Datasheet
Device CoreRL78
Data Bus Width16 bit
Operating Frequency Max48MHz
Program Memory Size128KB
No. of Pins64Pins
IC Case / PackageLFQFP
No. of I/O's58I/O's
InterfacesCSI, I2C, SPI, UART
RAM Memory Size12KB
ADC Channels23Channels
ADC Resolution12Bit
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesRL78/G2x
MCU FamilyRL78
Qualification-
Product Overview
R7F101GLG2DFB#AA1 is a high-performance MCU with 48-MHz CPU. It features true low-power platform, flexible application accelerator (FAA), enhanced timers and analogue functions for motor control, digital power supply, and lighting applications, providing PMBus/SMBus, and DALI-2 communications.
- 128KB ROM capacity, consumer applications
- VDD = single power supply voltage range from 1.6 to 5.5V
- HALT mode, STOP mode, high-speed wakeup from the STOP mode is possible, SNOOZE mode
- High speed 0.02083µs at 48MHz operation with the high-speed on-chip oscillator clock/the PLL clock
- Multiply/divide/multiply & accumulate instructions are supported
- Multiplication: 32-bit signed × 32-bit signed → 32-bit signed
- Results of 64-bit multiplication can be right-shifted by a desired number of bits
- Operation parameter registers (32 bits × 6), address pointer registers (12 bits × 6)
- On-chip code RAM: 4Kbytes, on-chip data RAM: 2Kbytes
- 64-pin plastic LFQFP package, ambient temperature range from -40 to +85°C
Technical Specifications
Product Range
RL78 Family, RL78/G2x Series, RL78/G24 Group Microcontrollers
Data Bus Width
16 bit
Program Memory Size
128KB
IC Case / Package
LFQFP
Interfaces
CSI, I2C, SPI, UART
ADC Channels
23Channels
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
RL78
SVHC
No SVHC (21-Jan-2025)
Device Core
RL78
Operating Frequency Max
48MHz
No. of Pins
64Pins
No. of I/O's
58I/O's
RAM Memory Size
12KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
RL78/G2x
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability