S12Z 16-bit Microcontrollers:
2,185 Products FoundFind a huge range of 16-bit Microcontrollers at Farnell Italy. We stock a large selection of 16-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Renesas, Nxp, Texas Instruments & Analog Devices
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €5.690 25+ €5.210 100+ €4.720 250+ €4.480 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 128KB | 64Pins | TQFP | 53I/O's | - | I2C, SPI, UART, USB | - | 8KB | 32Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GC | PIC24 | - | |||||
Each | 1+ €9.930 25+ €9.110 100+ €8.680 250+ €8.240 | Min: 1 / Mult: 1 | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | - | 16 bit | - | 140MHz | 512KB | 100Pins | TQFP | 83I/O's | - | CAN, I2C, SPI, UART, USB | - | 52KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GU | PIC24 | AEC-Q100 | |||||
Each | 1+ €6.400 25+ €6.270 | Min: 1 / Mult: 1 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | - | 16 bit | - | 40MHz | 128KB | 28Pins | DIP | 21I/O's | - | I2C, SPI, UART | - | 8KB | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Through Hole | PIC24HJ GP | PIC24 | AEC-Q100 | |||||
Each | 1+ €12.100 10+ €9.760 25+ €9.490 50+ €9.020 100+ €8.680 | Min: 1 / Mult: 1 | HCS12 Family S12C Series Microcontrollers | HCS12 | - | 16 bit | - | 25MHz | 32KB | 48Pins | QFP | 31I/O's | - | CAN, SCI, SPI | - | 2KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12C | HCS12 | - | |||||
Each | 1+ €5.700 25+ €5.230 100+ €4.730 250+ €4.590 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 128KB | 64Pins | TQFP | 51I/O's | - | I2C, SPI, UART | - | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ €4.130 25+ €4.050 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 64KB | 28Pins | DIP | 21I/O's | - | I2C, LIN, SPI, USART | - | 8KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC24FJ GA | PIC24 | - | |||||
Each | 1+ €3.990 25+ €3.670 100+ €3.320 250+ €3.150 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 128KB | 64Pins | TQFP | 53I/O's | - | I2C, SPI, UART | - | 8KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | |||||
Each | 1+ €42.760 5+ €40.620 10+ €33.340 25+ €31.520 50+ €30.890 | Min: 1 / Mult: 1 | HC11 Family 68HC16Z1 Series Microcontrollers | HC16 | - | 16 bit | - | 16MHz | 1MB | 132Pins | QFP | 26I/O's | - | QSPI, SCI | - | 1KB | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | 68HC16Z1 | HC16 | - | |||||
Each | 1+ €3.770 25+ €3.450 100+ €3.320 250+ €3.300 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 64KB | 64Pins | TQFP | 53I/O's | - | I2C, SPI, UART | - | 8KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | |||||
Each | 1+ €6.230 25+ €5.700 100+ €5.430 250+ €5.160 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 128KB | 100Pins | TQFP | 85I/O's | - | I2C, SPI, UART, USB | - | 8KB | 52Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GC | PIC24 | AEC-Q100 | |||||
Each | 1+ €5.250 25+ €4.800 100+ €4.470 250+ €4.130 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 1MB | 100Pins | TQFP | 85I/O's | - | I2C, LIN, SPI, UART, USB | - | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ €1.990 25+ €1.950 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 256KB | 28Pins | SPDIP | 22I/O's | - | I2C, SPI, UART | - | 16KB | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC24FJ GA | PIC24 | - | |||||
Each | 1+ €8.650 10+ €6.780 25+ €6.310 50+ €6.100 100+ €5.860 More Pricing... | Min: 1 / Mult: 1 | R8C Family R8C/Tiny Series R8C/24 Group Microcontrollers | R8C | - | 16 bit | - | 20MHz | 32KB | 52Pins | LQFP | 41I/O's | - | I2C, LIN, UART | - | 2KB | 12Channels | 10Bit | 2.2V | 5.5V | -20°C | 85°C | Surface Mount | R8C/2x | R8C | - | |||||
Each | 1+ €5.960 25+ €5.460 100+ €4.950 250+ €4.750 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 256KB | 64Pins | TQFP | 52I/O's | - | I2C, SPI, UART, USB | - | 16KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ €4.850 10+ €4.750 25+ €4.660 50+ €4.560 100+ €4.460 | Min: 1 / Mult: 1 | 78K Family 78K0R/Kx Series 78K0R/Kx3-L Group Microcontrollers | 78K0R | - | 16 bit | - | 20MHz | 64KB | 48Pins | TFQFP | 41I/O's | - | I2C, LIN, UART | - | 3KB | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | 78K0R/Kx | 78K | - | |||||
Each | 1+ €21.080 10+ €16.910 25+ €15.870 50+ €14.600 100+ €14.580 | Min: 1 / Mult: 1 | HCS12X Family S12XE Series Microcontrollers | HCS12X | - | 16 bit | - | 50MHz | 512KB | 80Pins | QFP | 59I/O's | - | CAN, I2C, SCI, SPI | - | 32KB | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | |||||
Each | 1+ €5.450 25+ €5.000 100+ €4.540 250+ €4.480 | Min: 1 / Mult: 1 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | - | 16 bit | - | 40MHz | 64KB | 64Pins | TQFP | 53I/O's | - | CAN, I2C, SPI, UART | - | 8KB | 18Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | AEC-Q100 | |||||
Each | 1+ €4.380 25+ €4.020 100+ €3.890 250+ €3.750 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 64KB | 44Pins | TQFP | 35I/O's | - | I2C, LIN, SPI, UART, USB | - | 8KB | 13Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ €4.800 25+ €4.710 100+ €4.610 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 128KB | 64Pins | QFN | 53I/O's | - | I2C, SPI, UART, USB | - | 8KB | 32Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GC | PIC24 | - | |||||
Each | 1+ €46.480 5+ €43.300 10+ €40.110 25+ €38.430 | Min: 1 / Mult: 1 | S12 Family S12D Series Microcontrollers | HCS12 | - | 16 bit | - | 50MHz | 256KB | 112Pins | LQFP | 91I/O's | - | CAN, I2C, SCI, SPI | - | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 125°C | Surface Mount | S12D | S12 | - | |||||
Each | 1+ €3.490 25+ €3.400 100+ €3.300 250+ €3.210 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 512KB | 100Pins | TQFP | 85I/O's | - | I2C, I2S, SPI, UART | - | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 125°C | Surface Mount | PIC24FJ GU | PIC24 | AEC-Q100 | |||||
Each | 1+ €6.950 25+ €6.370 100+ €6.350 250+ €6.320 | Min: 1 / Mult: 1 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | - | 16 bit | - | 40MHz | 256KB | 64Pins | TQFP | 53I/O's | - | I2C, SPI, UART | - | 16KB | 18Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | |||||
Each | 1+ €5.380 25+ €5.160 100+ €4.930 250+ €4.620 | Min: 1 / Mult: 1 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | - | 16 bit | - | 40MHz | 64KB | 28Pins | SOIC | 21I/O's | - | CAN, I2C, SPI, UART | - | 8KB | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | |||||
2890246 RoHS | Each | 1+ €5.000 10+ €3.870 25+ €3.590 50+ €3.560 100+ €3.530 More Pricing... | Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | - | 16 bit | - | 32MHz | 128KB | 48Pins | LQFP | 34I/O's | - | CAN, I2C, SCI, SPI | - | 8KB | 10Channels | 12Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12ZVL | S12 | - | ||||
Each | 1+ €2.030 25+ €1.950 100+ €1.760 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 128KB | 28Pins | SOIC | 21I/O's | - | I2C, I2S, SPI, UART | - | 8KB | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ | PIC24 | - | |||||