Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
250+ | €19.940 |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 250
Multiple: 250
€4,985.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EP142FAG
Order Code3610486
Technical Datasheet
Logic Family / Base Number-
Shift Register FunctionParallel to Serial, Serial to Parallel
No. of Elements1 Element
No. of Bits Per Element9bit
IC Case / PackageLQFP
Logic Case StyleLQFP
No. of Pins32Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Output TypeStandard
Logic IC Family100EP
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Family / Base Number
-
No. of Elements
1 Element
IC Case / Package
LQFP
No. of Pins
32Pins
Supply Voltage Max
5.5V
Logic IC Family
100EP
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 2 - 1 year
Shift Register Function
Parallel to Serial, Serial to Parallel
No. of Bits Per Element
9bit
Logic Case Style
LQFP
Supply Voltage Min
3V
IC Output Type
Standard
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000535
Product traceability