Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €24.280 |
10+ | €17.510 |
25+ | €14.990 |
Product Information
Product Overview
ADAR7251 is a 16bit, 4-channel, simultaneous sampling analogue-to-digital converter (ADC) designed especially for applications such as automotive LSR-FMCW or FSK-FMCW radar systems. Each of the four channels contains a low noise amplifier (LNA), a programmable gain amplifier (PGA), an equalizer, a multibit Σ-Δ ADC and a decimation filter. The front-end circuitry is designed to allow direct connection to an MMIC output with few external passive components. The ADAR7251 eliminates the need for a high order antialiasing filter, driver op amps and external bipolar supplies. The ADAR7251 also offers precise channel-to-channel drift matching. The ADAR7251 features an on-chip phase-locked loop(PLL) that allows a range of clock frequencies for flexibility in the system. Typical application includes automotive LSR systems and data acquisition systems.
- Low noise of 2.4nV/√Hz input referred voltage noise at maximum gain setting
- Wide input signal bandwidth of 500KHz at 1.2MSPS sample rate, 16bit resolution
- Additional sample rates supported are 300KSPS, 450KSPS, 600KSPS, 900KSPS and 1.8MSPS
- 4 differential simultaneous sampling channels and no active antialiasing filter required
- LNA and PGA with 45dB gain range in 6dB steps and selectable equalizer
- Flexible data port supports serial or parallel mode and supports FSK mode for FMCW radar systems
- On-chip 1.5V reference, internal oscillator/PLL input of 16MHz to 54MHz
- High speed serial data interface, SPI control and 2 general-purpose inputs/outputs
- Single supply operation of 3.3V
- 48 lead LFCSP package, operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential, Single Ended
Single
3.6V
48Pins
125°C
-
No SVHC (21-Jan-2025)
1.8MSPS
4 Wire, Parallel, Serial, SPI
2.97V
LFCSP
-40°C
Quad 16-Bit Sigma-Delta ADCs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate