Print Page
Image is for illustrative purposes only. Please refer to product description.
820 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.666 |
10+ | €0.473 |
100+ | €0.371 |
500+ | €0.331 |
1000+ | €0.317 |
2500+ | €0.316 |
5000+ | €0.314 |
Price for:Each
Minimum: 1
Multiple: 1
€0.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4046BE
Order Code3123331
Product RangeCD4000 LOGIC
Frequency2.4MHz
PLL TypeVCO
No. of Pins16Pins
PLL Case StyleDIP
Supply Voltage Min3V
Supply Voltage Max18V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCD4000 LOGIC
MSL-
Product Overview
The CD4046BE is a CMOS micropower phase locked loop (PLL) in 16 pin DIP package. It consists of low power, linear voltage controlled oscillator (VCO) and two different phase comparators having common signal input amplifier and common comparator input. A 5.2V zener diode is provided for supply regulation if necessary.
- Very low power consumption of 70µW at VCO fo = 10KHz and VDD = 5V
- Maximum operating frequency of 2.4MHz at VDD = 15V and R1 = 5Kohm
- Low frequency drift of 0.04%/°C at VDD = 10V
- Supply voltage range from 3V to 18V
- VCO inhibit control for ON-OFF keying and ultra low standby power consumption
- Source follower output of VCO control input (demodulation output)
- Standardized, symmetrical output characteristics
- 5V, 10V and 15V parametric ratings
- Operating temperature range from -55°C to 125°C
Applications
Signal Processing
Technical Specifications
Frequency
2.4MHz
No. of Pins
16Pins
Supply Voltage Min
3V
Operating Temperature Min
-55°C
Product Range
CD4000 LOGIC
SVHC
No SVHC (27-Jun-2018)
PLL Type
VCO
PLL Case Style
DIP
Supply Voltage Max
18V
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001724