Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.238 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€714.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV2561SQT1G
Order Code3608053
Technical Datasheet
IC TypeVideo Amplifier
No. of Amplifiers1Amplifiers
Gain Bandwidth8MHz
Slew Rate-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Output Current50mA
Supply Voltage Range2.7V to 3.3V
Amplifier Case StyleSC-88
IC Case / PackageSC-88
No. of Pins6Pins
Amplifier Output-
Product Range-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Video Amplifier
Gain Bandwidth
8MHz
Operating Temperature Min
-40°C
Output Current
50mA
Amplifier Case Style
SC-88
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (27-Jun-2024)
No. of Amplifiers
1Amplifiers
Slew Rate
-
Operating Temperature Max
125°C
Supply Voltage Range
2.7V to 3.3V
IC Case / Package
SC-88
Amplifier Output
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability