Quantity | Price (ex VAT) |
---|---|
10000+ | €0.694 |
Product Information
Product Overview
ADA4800ACPZ-RL is a low-power, high-speed CCD buffer amplifier. This voltage buffer is integrated with an active load. This buffer is a low power, high speed, low noise, high slew rate, fast settling, and a fixed gain of 1 monolithic amplifier for charge-coupled device (CCD) applications. For CCD applications, the active load current source (IAL) can load the open source CCD sensor outputs and the buffer can drive the AFE load. The active current load can also be switched off, to use the device as just a unity gain buffer. The buffer consumes only 20mW of static power. In applications where power savings is critical, this device features a power save mode which further reduces the total current consumption. The buffer of the device employs a push-pull output stage architecture, providing drive current and maximum slew capability for both rising and falling signal transitions. It is used in applications such as CCD image sensor output buffers, digital still cameras, and camcorders.
- Power save feature to reduce active load current by GPO control
- Adjustable buffer bandwidth, push-pull output stage, adjustable active load current
- Voltage gain is 0.998V/V typical at (VIN = 6.5V to 8.5V, RISF = 0 ohm)
- I/O offset voltage is 30mV typical at (RIDRV = 249Kohm, VIDRV = 15V)
- Input bias current is 1μA typical at (TA = 25°C, VCC = 15V, VEE = 0V)
- 182MHz typical -3dB bandwidth at (RIDRV = 300Kohm (ICC = 1.1mA), VOUT = 0.1V p-p)
- Slew rate is 415V/μs typical at (VOUT = 2V step, TA = 25°C, VCC = 15V, VEE = 0V)
- 1% settling time is 5ns typical at (VIN = 9.5V to 7.5V (falling edge))
- Supply voltage range from 4V to 17V, supply current is 1.4mA typical
- Operating temperature range from -40°C to +85°C, 6-lead LFCSP-UD package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Buffer Amplifier
-
-40°C
12.7mA
LFCSP-UD-EP
6Pins
-
1Amplifiers
415V/µs
85°C
4V to 17V
LFCSP-UD-EP
Push-Pull
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate