Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKD10N60RC2ATMA1
Order Code3648093RL
Product RangeTRENCHSTOP RC
Also Known AsIKD10N60RC2, SP005349955
Technical Datasheet
1,545 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
100+ | €0.475 |
500+ | €0.413 |
1000+ | €0.390 |
5000+ | €0.371 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€52.50 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKD10N60RC2ATMA1
Order Code3648093RL
Product RangeTRENCHSTOP RC
Also Known AsIKD10N60RC2, SP005349955
Technical Datasheet
DC Collector Current18.8A
Continuous Collector Current18.8A
Collector Emitter Saturation Voltage2V
Collector Emitter Saturation Voltage Vce(on)2V
Power Dissipation Pd79W
Power Dissipation79W
Collector Emitter Voltage Max600V
Collector Emitter Voltage V(br)ceo600V
Transistor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeTRENCHSTOP RC
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Collector Current
18.8A
Collector Emitter Saturation Voltage
2V
Power Dissipation Pd
79W
Collector Emitter Voltage Max
600V
Transistor Case Style
TO-252 (DPAK)
Operating Temperature Max
175°C
Product Range
TRENCHSTOP RC
MSL
MSL 1 - Unlimited
Continuous Collector Current
18.8A
Collector Emitter Saturation Voltage Vce(on)
2V
Power Dissipation
79W
Collector Emitter Voltage V(br)ceo
600V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
Product traceability