Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoISL9V3040D3ST
Order Code2453924RL
Technical Datasheet
DC Collector Current21A
Continuous Collector Current21A
Collector Emitter Saturation Voltage1.9V
Collector Emitter Saturation Voltage Vce(on)1.9V
Power Dissipation Pd150W
Power Dissipation150W
Collector Emitter Voltage Max400V
Collector Emitter Voltage V(br)ceo400V
Transistor Case StyleTO-252AA
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product Range-
Product Overview
The ISL9V3040D3ST is an EcoSPARK® I N-channel Ignition IGBT suitable for use in automotive ignition circuits and specifically as a coil driver. Internal diodes provide voltage clamping without the need for external components.
- Space saving D-Pak package availability
- Logic level gate drive
- 300mJ @ TJ = 25°C SCIS energy
- 150W Total power dissipation at 25°C
Applications
Automotive, Industrial, Power Management
Technical Specifications
DC Collector Current
21A
Collector Emitter Saturation Voltage
1.9V
Power Dissipation Pd
150W
Collector Emitter Voltage Max
400V
Transistor Case Style
TO-252AA
Operating Temperature Max
175°C
Product Range
-
Continuous Collector Current
21A
Collector Emitter Saturation Voltage Vce(on)
1.9V
Power Dissipation
150W
Collector Emitter Voltage V(br)ceo
400V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00026