Print Page
GD75HHU120C5S
IGBT Module, H Bridge, 115 A, 3.1 V, 667 W, 125 °C, Module
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD75HHU120C5S
Order Code3549275
Technical Datasheet
IGBT ConfigurationH Bridge
Continuous Collector Current115A
DC Collector Current115A
Collector Emitter Saturation Voltage3.1V
Collector Emitter Saturation Voltage Vce(on)3.1V
Power Dissipation667W
Power Dissipation Pd667W
Junction Temperature Tj Max125°C
Operating Temperature Max125°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
IGBT TechnologyNPT Ultra Fast IGBT
Transistor MountingPanel
Product Range-
Alternatives for GD75HHU120C5S
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
H Bridge
DC Collector Current
115A
Collector Emitter Saturation Voltage Vce(on)
3.1V
Power Dissipation Pd
667W
Operating Temperature Max
125°C
IGBT Termination
Press Fit
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2020)
Continuous Collector Current
115A
Collector Emitter Saturation Voltage
3.1V
Power Dissipation
667W
Junction Temperature Tj Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Technology
NPT Ultra Fast IGBT
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3