Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF1000R17IE4BOSA1
Order Code2726114
Product RangePrimePACK 3
Also Known AsFF1000R17IE4, SP000609592
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2+ | €562.820 |
Price for:Each
Minimum: 2
Multiple: 2
€1,125.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF1000R17IE4BOSA1
Order Code2726114
Product RangePrimePACK 3
Also Known AsFF1000R17IE4, SP000609592
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationDual
DC Collector Current1.39kA
Continuous Collector Current1.39kA
Collector Emitter Saturation Voltage2V
Collector Emitter Saturation Voltage Vce(on)2V
Power Dissipation Pd6.25kW
Power Dissipation6.25kW
Junction Temperature Tj Max150°C
Collector Emitter Voltage V(br)ceo1.7kV
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.7kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangePrimePACK 3
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
DC Collector Current
1.39kA
Collector Emitter Saturation Voltage
2V
Power Dissipation Pd
6.25kW
Junction Temperature Tj Max
150°C
Operating Temperature Max
150°C
IGBT Termination
Stud
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
PrimePACK 3
IGBT Configuration
Dual
Continuous Collector Current
1.39kA
Collector Emitter Saturation Voltage Vce(on)
2V
Power Dissipation
6.25kW
Collector Emitter Voltage V(br)ceo
1.7kV
Transistor Case Style
Module
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00124
Product traceability