Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDPG60IM300PC
Order Code3576885
Product RangeHiPerFRED Series
Technical Datasheet
1,600 In Stock
1,400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.930 |
10+ | €3.440 |
100+ | €2.850 |
500+ | €2.830 |
1000+ | €2.800 |
Price for:Each
Minimum: 1
Multiple: 1
€3.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDPG60IM300PC
Order Code3576885
Product RangeHiPerFRED Series
Technical Datasheet
Repetitive Peak Reverse Voltage300V
Repetitive Peak Reverse Voltage300V
Average Forward Current60A
Forward Current If(AV)60A
Diode ConfigurationSingle
Forward Voltage Max1.43V
Forward Voltage VF Max1.43V
Reverse Recovery Time35ns
Reverse Recovery Time trr Max35ns
Current, Ifs max550A
Forward Surge Current550A
Operating Temperature Max175°C
Diode Case StyleTO-263 (D2PAK)
No. of Pins3 Pin
Product RangeHiPerFRED Series
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
300V
Average Forward Current
60A
Diode Configuration
Single
Forward Voltage VF Max
1.43V
Reverse Recovery Time trr Max
35ns
Forward Surge Current
550A
Diode Case Style
TO-263 (D2PAK)
Product Range
HiPerFRED Series
SVHC
No SVHC (12-Jan-2017)
Repetitive Peak Reverse Voltage
300V
Forward Current If(AV)
60A
Forward Voltage Max
1.43V
Reverse Recovery Time
35ns
Current, Ifs max
550A
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability