Print Page
1N5309
Current Regulator Diode, 100 V, 2.7 mA, DO-35, 2 Pin, 200 °C, 1N5309
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMERICAN POWER DEVICES
Manufacturer Part No1N5309
Order Code2295706
Product Range1N5309
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.230 |
| 5+ | €6.980 |
| 10+ | €5.740 |
| 50+ | €5.150 |
| 100+ | €4.610 |
Price for:Each
Minimum: 1
Multiple: 1
€8.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMERICAN POWER DEVICES
Manufacturer Part No1N5309
Order Code2295706
Product Range1N5309
Technical Datasheet
Peak Operating Voltage100V
Regulator Current2.7mA
Diode Case StyleDO-35
No. of Pins2 Pin
Operating Temperature Max200°C
Product Range1N5309
Product Overview
The 1N5309 is a silicon field effect Current Limiting Diode designed for applications requiring a constant current over a wide voltage range. This device is manufactured in the DO-35 double plug case which provides many benefits to the user, including space savings and improved thermal characteristics.
- High reliability
- Superior lot-to-lot consistency
- -65 to 200°C Operating temperature range
Applications
Industrial, Automation & Process Control
Technical Specifications
Peak Operating Voltage
100V
Diode Case Style
DO-35
Operating Temperature Max
200°C
Regulator Current
2.7mA
No. of Pins
2 Pin
Product Range
1N5309
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000129