Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAMG-1701C
Order Code4531801
Product RangeAMG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.290 |
| 5+ | €9.100 |
Price for:Each
Minimum: 1
Multiple: 1
€9.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAMG-1701C
Order Code4531801
Product RangeAMG Series
Technical Datasheet
No. of Cells-
Power Rating83.6µW
Power Voltage Max3.7V
Length48.3mm
Width26.1mm
Height1.1mm
Current at P Max0.0226mA
Open Circuit Voltage4.7V
Short Circuit Current0.026mA
Weight-
Product RangeAMG Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
AMG-1701C is an indoor-use amorton (improve appearance) solar cell.
- 200Lx white fluorescent light measurement source of Light
- 4.7V Voc, 26uA Isc, 25.2uA Iope (Vope=1.5V)
- Dimension is 48.3 x 26.1 x 1.1mm
Technical Specifications
No. of Cells
-
Power Voltage Max
3.7V
Width
26.1mm
Current at P Max
0.0226mA
Short Circuit Current
0.026mA
Product Range
AMG Series
Power Rating
83.6µW
Length
48.3mm
Height
1.1mm
Open Circuit Voltage
4.7V
Weight
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035