TEN 40WIN Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ €75.440 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 40W | 1 Output | 3.3V | 8A | - | - | 1.5kV | 48V | Fixed, Adjustable | 10.2mm | 11mm | 50.8mm | 75V | 75V | TEN 40WIN | |||||
Each | 10+ €73.290 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 40W | 1 Output | 3.3V | 8A | - | - | 1.5kV | 24V | Fixed, Adjustable | 11mm | 11mm | 50.8mm | 36V | 36V | TEN 40WIN | |||||
Each | 10+ €77.210 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 40W | 2 Output | 12V | 1.67A | -12V | 1.67A | 1.5kV | 48V | Fixed | 10.2mm | 11mm | 50.8mm | 75V | 75V | TEN 40WIN |