PSC150W Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 22+ €149.760 | Min: 22 / Mult: 22 | ITE & Railway | Quarter Brick, DIP | 12:1 | 150W | 1 Output | 24VDC | 6.25A | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | PSC150W Series | |||||
Each | 22+ €180.310 | Min: 22 / Mult: 22 | ITE & Railway | Quarter Brick, DIP | 12:1 | 150W | 1 Output | 54VDC | 2.78A | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | PSC150W Series | |||||
Each | 22+ €149.750 | Min: 22 / Mult: 22 | ITE & Railway | Quarter Brick, DIP | 12:1 | 150W | 1 Output | 48VDC | 3.12A | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | PSC150W Series | |||||
Each | 22+ €170.110 | Min: 22 / Mult: 22 | ITE & Railway | Quarter Brick, DIP | 12:1 | 150W | 1 Output | 12VDC | 12.5A | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | PSC150W Series |