ex VAT

THR 40WI Series Isolated Through Hole DC / DC Converters:

9,444 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage - Output 3
Output Current - Output 3
Output Voltage Min
Output Voltage - Output 2
Output Voltage Nom
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Topology
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1242701

RoHS

Each
1+
€14.980
5+
€14.360
10+
€13.740
50+
€13.100
100+
€11.830
More Pricing...
Min: 1 / Mult: 1
ITE
-
SIP
2:1
-
2W
-
2 Output
-
12V
85mA
-
-
-
-
-12V
-
-
85mA
-
Regulated
-
1.6kV
-
24V
Fixed
Through Hole
9.2mm
11.1mm
21.8mm
18V
36V
TMR 2 Series
1637938

RoHS

Each
1+
€42.790
5+
€41.510
10+
€40.220
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
20W
-
1 Output
-
12V
1.67A
-
-
-
-
-
-
-
-
-
Regulated
-
1.6kV
-
24V
Fixed
Through Hole
25.4mm
10.1mm
50.8mm
9V
36V
JTM20 Series
2849029

RoHS

Each
1+
€51.360
Min: 1 / Mult: 1
ITE
-
DIP
3:1
-
5W
-
2 Output
-
12V
208mA
-
-
-
-
-12V
-
-
208mA
-
Regulated
-
1.6kV
-
9V
Fixed, Adjustable
-
20mm
10.2mm
32mm
4.5V
12V
TVN 5WI Series
2908018

RoHS

Each
1+
€34.430
5+
€33.320
10+
€32.700
Min: 1 / Mult: 1
ITE
-
Eighth Brick
1:1
-
500W
-
1 Output
-
10.2V
49A
-
-
-
-
-
-
-
-
-
Regulated
-
-
-
50V
Fixed
Through Hole
22.86mm
14.5mm
58.42mm
45V
56V
CY Series
1821380

RoHS

Each
1+
€67.850
5+
€66.490
10+
€65.140
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
40W
-
1 Output
-
12V
3.35A
-
-
-
-
-
-
-
-
-
Regulated
-
1.6kV
-
24V
Fixed
Through Hole
50.8mm
10.2mm
50.8mm
9V
36V
JTL40 Series
1637828

RoHS

Each
1+
€10.330
5+
€10.120
10+
€9.920
Min: 1 / Mult: 1
ITE
-
SIP
2:1
-
3W
-
2 Output
-
12V
125mA
-
-
-
-
-12V
-
-
125mA
-
Regulated
-
1.6kV
-
12V
Fixed
Through Hole
21.85mm
10.6mm
9.2mm
9V
18V
IZ Series
3911085

RoHS

Each
1+
€64.600
5+
€63.310
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
40W
-
1 Output
-
54V
741mA
-
-
-
-
-
-
-
-
-
Regulated
-
3kV
-
110V
Fixed, Adjustable
-
25.4mm
11mm
50.8mm
36V
160V
THR 40WI Series
1738212

RoHS

Each
1+
€28.480
5+
€27.630
10+
€26.780
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
15W
-
1 Output
-
5V
3A
-
-
-
-
-
-
-
-
-
Regulated
-
1.6kV
-
48V
Fixed
Through Hole
25.4mm
9.9mm
25.4mm
18V
75V
JTH15 Series
1435457

RoHS

Each
1+
€21.370
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
4W
-
2 Output
-
12V
167mA
-
-
-
-
-12V
-
-
167mA
-
Regulated
-
1.5kV
-
24V
Fixed
Through Hole
20.32mm
10.4mm
31.75mm
9V
36V
JTC04 Teries
2065240

RoHS

Each
1+
€16.050
5+
€15.560
10+
€15.080
Min: 1 / Mult: 1
ITE
-
DIP
2:1
-
5W
-
1 Output
-
24V
208mA
-
-
-
-
-
-
-
-
-
Regulated
-
1.6kV
-
12V
Fixed
Through Hole
20.32mm
10.4mm
31.75mm
9V
18V
JCD05 Series
2065310

RoHS

Each
1+
€17.500
5+
€16.970
10+
€16.450
Min: 1 / Mult: 1
ITE
-
DIP
2:1
-
6W
-
2 Output
-
9V
333mA
-
-
-
-
-9V
-
-
333mA
-
-
-
1.6kV
-
12V
Fixed
Through Hole
20.32mm
10.4mm
31.75mm
9V
18V
JCD06 Series
2319762

RoHS

Each
1+
€30.440
5+
€29.830
10+
€29.220
Min: 1 / Mult: 1
ITE
-
DIP
2:1
-
10W
-
1 Output
-
12V
830mA
-
-
-
-
-
-
-
-
-
Regulated
-
1.5kV
-
5V
Fixed
Through Hole
20.3mm
10mm
25.4mm
4.5V
9V
JCA10 Series
1859053

RoHS

Each
1+
€4.230
5+
€4.110
10+
€3.990
50+
€3.820
100+
€3.560
More Pricing...
Min: 1 / Mult: 1
ITE
-
SIP
1:1
-
250mW
-
1 Output
-
15V
16.67mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1kV
-
12V
Fixed
Through Hole
6.1mm
9.8mm
11.68mm
10.8V
13.2V
IK Series
1673369

RoHS

Each
1+
€23.640
5+
€23.170
Min: 1 / Mult: 1
Medical
-
DIP
2:1
-
3W
-
2 Output
-
12V
125mA
-
-
-
-
-12V
-
-
125mA
-
Regulated
-
3kV
-
24V
Fixed
Through Hole
20.32mm
10.4mm
31.75mm
20V
30V
JHM03 Series
2475909

RoHS

Each
1+
€6.700
5+
€6.520
10+
€6.340
50+
€6.160
100+
€6.040
Min: 1 / Mult: 1
ITE
-
SIP
1:1
-
1W
-
1 Output
-
12V
83.3mA
-
-
-
-
-
-
-
-
-
Semi-regulated
-
3kV
-
24V
Fixed
-
6mm
10mm
19.5mm
21.6V
26.4V
ITV Series
2908016

RoHS

Each
1+
€64.460
5+
€62.050
10+
€61.040
50+
€57.950
Min: 1 / Mult: 1
ITE
-
Quarter Brick
4:1
-
162W
-
1 Output
-
54V
3A
-
-
-
-
-
-
-
-
-
-
-
2.25kV
-
48V
Fixed
Through Hole
36.83mm
15mm
58.44mm
18V
75V
QB Series
3253287

RoHS

Each
1+
€14.420
Min: 1 / Mult: 1
-
-
SIP
2:1
-
9W
-
2 Output
-
5V
800mA
-
-
-
-
-5V
-
-
800mA
-
-
-
1.5kV
-
48V
Fixed
-
9.6mm
11.2mm
24mm
36V
75V
DPB09 Series
1859157

RoHS

Each
1+
€13.660
5+
€13.240
Min: 1 / Mult: 1
ITE
-
SIP
4:1
-
3W
-
1 Output
-
3.3V
700mA
-
-
-
-
-
-
-
-
-
Regulated
-
1.5kV
-
24V
Fixed
Through Hole
9.2mm
11.1mm
21.85mm
9V
36V
IP Series
1818322

RoHS

Each
1+
€4.610
Min: 1 / Mult: 1
ITE
-
SIP
1:1
-
1W
-
1 Output
-
9V
111mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1kV
-
5V
Fixed
Through Hole
6.25mm
10.15mm
19.65mm
4.5V
5.5V
MER1 Series
2422845

RoHS

Each
1+
€137.540
5+
€134.790
10+
€132.040
Min: 1 / Mult: 1
Railway
-
Half Brick
2:1
-
150W
-
1 Output
-
24V
6.5A
-
-
-
-
-
-
-
-
-
Regulated
-
2.25kV
-
110V
Fixed, Adjustable
Through Hole
57.9mm
12.7mm
61mm
66V
160V
RDQ150 Series
3651881

RoHS

Each
1+
€163.430
5+
€123.360
10+
€117.530
Min: 1 / Mult: 1
Railway
-
Half Brick
10:1
-
250mW
-
1 Output
-
12V
21A
-
-
-
-
-
-
-
-
-
Regulated
-
4.2kV
-
72V
Fixed, Adjustable
-
60.7mm
14mm
63.2mm
16V
160V
IRH Series
3911054

RoHS

Each
1+
€32.660
5+
€32.410
10+
€32.150
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
10W
-
1 Output
-
12V
835mA
-
-
-
-
-
-
-
-
-
Regulated
-
3kV
-
110V
Fixed, Adjustable
-
25.4mm
11mm
50.8mm
40V
160V
THR 10WI Series
3911027

RoHS

Each
1+
€19.280
5+
€19.130
10+
€18.980
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
3W
-
2 Output
-
12V
125mA
-
-
-
-
-12V
-
-
125mA
-
Regulated
-
3kV
-
24V
Fixed
-
20.3mm
12mm
31.8mm
9V
36V
THR 3WI Series
3911030

RoHS

Each
1+
€21.870
5+
€19.680
10+
€19.390
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
-
-
-
-
Regulated
-
3kV
-
48V
Fixed
-
20.3mm
12mm
31.8mm
18V
75V
THR 3WI Series
3911080

RoHS

Each
1+
€64.600
5+
€64.090
10+
€63.580
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
40W
-
1 Output
-
5V
8A
-
-
-
-
-
-
-
-
-
Regulated
-
3kV
-
110V
Fixed, Adjustable
-
25.4mm
11mm
50.8mm
36V
160V
THR 40WI Series
1-25 of 9444 items
of 378 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account