Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €34.430 |
| 5+ | €33.320 |
| 10+ | €32.700 |
Product Information
Product Overview
0RCY-F0S10BG is an isolated DC/DC converter that operates from a nominal 50V/54V source. This converter is intended to provide isolation and step down to generate a regulated intermediate bus to power non-isolated Point-of-Load (POL) converters. This unit will provide up to 500W of output power from a nominal 50V /54V input. The output of the converter has the droop function which allows the modules to operate in parallel with high output current sharing precision. These converters are provided in an industry-standard 1/8th brick package. The applications include networking, computers and peripherals, and telecommunications.
- Input voltage range from 45 to 56VDC, output voltage is 10.2VDC at 49A, typical efficiency of 97%
- High power density and low cost
- Output over-voltage protection, input under voltage lockout and OCP/SCP
- Fixed frequency (300KHz)
- Remote on/off
- Parallel operation
- Class II, category 2, isolated DC/DC converter
- Through hole mount
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
1:1
1 Output
49A
-
-
Fixed
22.86mm
58.42mm
56V
To Be Advised
Eighth Brick
500W
10.2V
-
Regulated
50V
Through Hole
14.5mm
45V
CY Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate