We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
RDH600 Series Isolated Through Hole DC / DC Converters:
9,233 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage - Output 3
Output Current - Output 3
Output Voltage Min
Output Voltage - Output 2
Output Voltage Nom
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Topology
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €42.790 5+ €41.510 10+ €40.220 | Min: 1 / Mult: 1 | ITE | - | DIP | 4:1 | - | 20W | - | 1 Output | - | 12V | 1.67A | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 24V | Fixed | Through Hole | 25.4mm | 10.1mm | 50.8mm | 9V | 36V | JTM20 Series | |||||
BEL POWER SOLUTIONS | Each | 1+ €34.430 5+ €33.320 10+ €32.700 | Min: 1 / Mult: 1 | ITE | - | Eighth Brick | 1:1 | - | 500W | - | 1 Output | - | 10.2V | 49A | - | - | - | - | - | - | - | - | - | Regulated | - | - | - | 50V | Fixed | Through Hole | 22.86mm | 14.5mm | 58.42mm | 45V | 56V | CY Series | ||||
Each | 1+ €67.850 5+ €66.490 10+ €65.140 | Min: 1 / Mult: 1 | ITE | - | DIP | 4:1 | - | 40W | - | 1 Output | - | 12V | 3.35A | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 24V | Fixed | Through Hole | 50.8mm | 10.2mm | 50.8mm | 9V | 36V | JTL40 Series | |||||
Each | 1+ €41.140 5+ €39.910 | Min: 1 / Mult: 1 | ITE | - | DIP | 2:1 | - | 30W | - | 1 Output | - | 12V | 2.5A | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK30 Series | |||||
Each | 1+ €16.050 5+ €15.560 10+ €15.080 | Min: 1 / Mult: 1 | ITE | - | DIP | 2:1 | - | 5W | - | 1 Output | - | 24V | 208mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD05 Series | |||||
Each | 1+ €14.420 | Min: 1 / Mult: 1 | - | - | SIP | 2:1 | - | 9W | - | 2 Output | - | 5V | 800mA | - | - | - | - | -5V | - | - | 800mA | - | - | - | 1.5kV | - | 48V | Fixed | - | 9.6mm | 11.2mm | 24mm | 36V | 75V | DPB09 Series | |||||
Each | 1+ €56.420 5+ €55.290 | Min: 1 / Mult: 1 | Railway | - | DIP | 4:1 | - | 30W | - | 1 Output | - | 5.1V | 6A | - | - | - | - | - | - | - | - | - | - | - | 3kV | - | 24V | Fixed, Adjustable | - | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR Series | |||||
Each | 1+ €13.660 5+ €13.240 | Min: 1 / Mult: 1 | ITE | - | SIP | 4:1 | - | 3W | - | 1 Output | - | 3.3V | 700mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 36V | IP Series | |||||
Each | 1+ €42.780 5+ €41.500 | Min: 1 / Mult: 1 | ITE | - | DIP | 2:1 | - | 30W | - | 2 Output | - | 15V | 1A | - | - | - | - | -15V | - | - | 1A | - | Regulated | - | 1.6kV | - | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK30 Series | |||||
Each | 1+ €137.540 5+ €134.790 10+ €132.040 | Min: 1 / Mult: 1 | Railway | - | Half Brick | 2:1 | - | 150W | - | 1 Output | - | 24V | 6.5A | - | - | - | - | - | - | - | - | - | Regulated | - | 2.25kV | - | 110V | Fixed, Adjustable | Through Hole | 57.9mm | 12.7mm | 61mm | 66V | 160V | RDQ150 Series | |||||
Each | 1+ €20.430 | Min: 1 / Mult: 1 | ITE | - | DIP | 4:1 | - | 3W | - | 1 Output | - | 12V | 250mA | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 110V | Fixed | - | 20.3mm | 12mm | 31.8mm | 40V | 160V | THR 3WI Series | |||||
Each | 1+ €78.560 | Min: 1 / Mult: 1 | - | - | Quarter Brick | 2.5:1 | - | 75W | - | 1 Output | - | 5V | 15A | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 300V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 57.9mm | 180V | 450V | QHL750 Series | |||||
Each | 1+ €30.330 | Min: 1 / Mult: 1 | ITE | - | DIP | 2:1 | - | 6W | - | 1 Output | - | 15V | 400mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA06 Series | |||||
Each | 1+ €62.120 5+ €60.880 10+ €59.640 | Min: 1 / Mult: 1 | ITE | - | DIP | 2:1 | - | 30W | - | 2 Output | - | 12V | 1.25A | - | - | - | - | -12V | - | - | 1.25A | - | - | - | 1.5kV | - | 48V | Fixed | Through Hole | 40.64mm | 10.2mm | 50.8mm | 36V | 75V | JCL30 Series | |||||
Each | 1+ €15.470 5+ €15.160 10+ €14.850 | Min: 1 / Mult: 1 | ITE | - | SIP | 2:1 | - | 6W | - | 1 Output | - | 12V | 500mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | ITX Series | |||||
Each | 1+ €107.360 | Min: 1 / Mult: 1 | ITE | - | Half Brick | 2:1 | - | 350W | - | 1 Output | - | 48V | 7.3A | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 24V | Fixed, Adjustable | - | 57.9mm | 13.2mm | 61mm | 18V | 36V | QSB350 Series | |||||
Each | 1+ €96.060 | Min: 1 / Mult: 1 | Railway | - | Quarter Brick | 12:1 | - | 60W | - | 1 Output | - | 24V | 2.5A | - | - | - | - | - | - | - | - | - | - | - | 3kV | - | 110V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | TEP 60UIR Series | |||||
Each | 1+ €26.320 5+ €24.080 10+ €23.690 50+ €23.180 100+ €22.210 | Min: 1 / Mult: 1 | ITE | - | Sixteenth Brick, DOSA | 4:1 | - | 30W | - | 1 Output | - | 5V | 6A | - | - | - | - | - | - | - | - | - | Regulated | - | 2.25kV | - | 48V | Fixed | Through Hole | 22.9mm | 9.3mm | 33mm | 18V | 75V | Hammerhead KHHD006A0A Series | |||||
Each | 1+ €35.660 5+ €35.150 10+ €34.640 50+ €34.130 | Min: 1 / Mult: 1 | ITE | - | Eighth Brick, DOSA | 4:1 | - | 120W | - | 1 Output | - | 12V | 10A | - | - | - | - | - | - | - | - | - | Regulated | - | 2.25kV | - | 48V | Fixed, Adjustable | Through Hole | 22.8mm | 12.7mm | 58.4mm | 18V | 75V | Hammerhead EHHD010A0B Series | |||||
Each | 1+ €35.390 5+ €34.320 10+ €33.260 | Min: 1 / Mult: 1 | ITE | - | DIP | 2:1 | - | 20W | - | 1 Output | - | 5V | 4A | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 24V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | JCM20 Series | |||||
Each | 1+ €268.520 | Min: 1 / Mult: 1 | ITE | - | Full Brick | 2:1 | - | 750W | - | 1 Output | - | 15V | 50A | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 300V | Fixed, Adjustable | Through Hole | 61mm | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | |||||
Each | 1+ €15.160 5+ €14.710 | Min: 1 / Mult: 1 | ITE | - | DIP | 2:1 | - | 4W | - | 1 Output | - | 9V | 444mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD04 Series | |||||
Each | 1+ €118.860 | Min: 1 / Mult: 1 | ITE | - | Quarter Brick | 16:1 | - | 150W | - | 1 Output | - | 54V | 2.8A | - | - | - | - | - | - | - | - | - | Regulated | - | 4.242kV | - | 110V | Fixed | - | 39mm | 12.7mm | 60.6mm | 14.4V | 170V | RPA150Q-RUW Series | |||||
Each | 1+ €10.740 5+ €10.530 10+ €10.310 | Min: 1 / Mult: 1 | - | - | SIP | 2:1 | - | 9W | - | 2 Output | - | 12V | 375mA | - | - | - | - | -12V | - | - | 375mA | - | - | - | 1.5kV | - | 48V | Fixed | - | 9.6mm | 11.2mm | 24mm | 36V | 75V | DPB09 Series | |||||
Each | 1+ €72.290 5+ €65.060 10+ €63.760 | Min: 1 / Mult: 1 | ITE | - | DIP | 2:1 | - | 30W | - | 2 Output | - | 12V | 1.25A | - | - | - | - | -12V | - | - | 1.25A | - | - | - | 1.5kV | - | 12V | Fixed | Through Hole | 40.64mm | 10.2mm | 50.8mm | 9V | 18V | JCL30 Series |