ex VAT

MGJ6 Series Isolated Through Hole DC / DC Converters:

9,233 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage - Output 3
Output Current - Output 3
Output Voltage Min
Output Voltage - Output 2
Output Voltage Nom
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Topology
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1637938

RoHS

Each
1+
€42.790
5+
€41.510
10+
€40.220
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
20W
-
1 Output
-
12V
1.67A
-
-
-
-
-
-
-
-
-
Regulated
-
1.6kV
-
24V
Fixed
Through Hole
25.4mm
10.1mm
50.8mm
9V
36V
JTM20 Series
2908018

RoHS

Each
1+
€34.430
5+
€33.320
10+
€32.700
Min: 1 / Mult: 1
ITE
-
Eighth Brick
1:1
-
500W
-
1 Output
-
10.2V
49A
-
-
-
-
-
-
-
-
-
Regulated
-
-
-
50V
Fixed
Through Hole
22.86mm
14.5mm
58.42mm
45V
56V
CY Series
1821380

RoHS

Each
1+
€67.850
5+
€66.490
10+
€65.140
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
40W
-
1 Output
-
12V
3.35A
-
-
-
-
-
-
-
-
-
Regulated
-
1.6kV
-
24V
Fixed
Through Hole
50.8mm
10.2mm
50.8mm
9V
36V
JTL40 Series
1821401

RoHS

Each
1+
€41.140
5+
€39.910
Min: 1 / Mult: 1
ITE
-
DIP
2:1
-
30W
-
1 Output
-
12V
2.5A
-
-
-
-
-
-
-
-
-
Regulated
-
1.6kV
-
24V
Fixed
Through Hole
25.4mm
10.16mm
50.8mm
18V
36V
JCK30 Series
2065240

RoHS

Each
1+
€16.050
5+
€15.560
10+
€15.080
Min: 1 / Mult: 1
ITE
-
DIP
2:1
-
5W
-
1 Output
-
24V
208mA
-
-
-
-
-
-
-
-
-
Regulated
-
1.6kV
-
12V
Fixed
Through Hole
20.32mm
10.4mm
31.75mm
9V
18V
JCD05 Series
3253287

RoHS

Each
1+
€14.420
Min: 1 / Mult: 1
-
-
SIP
2:1
-
9W
-
2 Output
-
5V
800mA
-
-
-
-
-5V
-
-
800mA
-
-
-
1.5kV
-
48V
Fixed
-
9.6mm
11.2mm
24mm
36V
75V
DPB09 Series
3869049

RoHS

Each
1+
€56.420
5+
€55.290
Min: 1 / Mult: 1
Railway
-
DIP
4:1
-
30W
-
1 Output
-
5.1V
6A
-
-
-
-
-
-
-
-
-
-
-
3kV
-
24V
Fixed, Adjustable
-
25.4mm
9.9mm
25.4mm
9V
36V
THN 30WIR Series
1821406

RoHS

Each
1+
€42.780
5+
€41.500
Min: 1 / Mult: 1
ITE
-
DIP
2:1
-
30W
-
2 Output
-
15V
1A
-
-
-
-
-15V
-
-
1A
-
Regulated
-
1.6kV
-
24V
Fixed
Through Hole
25.4mm
10.16mm
50.8mm
18V
36V
JCK30 Series
1859157

RoHS

Each
1+
€13.660
5+
€13.240
Min: 1 / Mult: 1
ITE
-
SIP
4:1
-
3W
-
1 Output
-
3.3V
700mA
-
-
-
-
-
-
-
-
-
Regulated
-
1.5kV
-
24V
Fixed
Through Hole
9.2mm
11.1mm
21.85mm
9V
36V
IP Series
2422845

RoHS

Each
1+
€137.540
5+
€134.790
10+
€132.040
Min: 1 / Mult: 1
Railway
-
Half Brick
2:1
-
150W
-
1 Output
-
24V
6.5A
-
-
-
-
-
-
-
-
-
Regulated
-
2.25kV
-
110V
Fixed, Adjustable
Through Hole
57.9mm
12.7mm
61mm
66V
160V
RDQ150 Series
3790246

RoHS

Each
1+
€78.560
Min: 1 / Mult: 1
-
-
Quarter Brick
2.5:1
-
75W
-
1 Output
-
5V
15A
-
-
-
-
-
-
-
-
-
Regulated
-
3kV
-
300V
Fixed, Adjustable
-
36.8mm
12.7mm
57.9mm
180V
450V
QHL750 Series
3911036

RoHS

Each
1+
€20.430
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
-
-
-
-
Regulated
-
3kV
-
110V
Fixed
-
20.3mm
12mm
31.8mm
40V
160V
THR 3WI Series
1637970

RoHS

Each
1+
€62.120
5+
€60.880
10+
€59.640
Min: 1 / Mult: 1
ITE
-
DIP
2:1
-
30W
-
2 Output
-
12V
1.25A
-
-
-
-
-12V
-
-
1.25A
-
-
-
1.5kV
-
48V
Fixed
Through Hole
40.64mm
10.2mm
50.8mm
36V
75V
JCL30 Series
1337128

RoHS

Each
1+
€30.330
Min: 1 / Mult: 1
ITE
-
DIP
2:1
-
6W
-
1 Output
-
15V
400mA
-
-
-
-
-
-
-
-
-
Regulated
-
1.5kV
-
5V
Fixed
Through Hole
20.3mm
10mm
25.4mm
4.5V
9V
JCA06 Series
2422811

RoHS

Each
1+
€15.470
5+
€15.160
10+
€14.850
Min: 1 / Mult: 1
ITE
-
SIP
2:1
-
6W
-
1 Output
-
12V
500mA
-
-
-
-
-
-
-
-
-
Regulated
-
1.5kV
-
24V
Fixed
Through Hole
9.2mm
11.1mm
21.85mm
18V
36V
ITX Series
2467028

RoHS

Each
1+
€107.360
Min: 1 / Mult: 1
ITE
-
Half Brick
2:1
-
350W
-
1 Output
-
48V
7.3A
-
-
-
-
-
-
-
-
-
Regulated
-
1.5kV
-
24V
Fixed, Adjustable
-
57.9mm
13.2mm
61mm
18V
36V
QSB350 Series
3518018

RoHS

Each
1+
€96.060
Min: 1 / Mult: 1
Railway
-
Quarter Brick
12:1
-
60W
-
1 Output
-
24V
2.5A
-
-
-
-
-
-
-
-
-
-
-
3kV
-
110V
Fixed, Adjustable
-
36.8mm
12.7mm
57.9mm
14V
160V
TEP 60UIR Series
2450700

RoHS

Each
1+
€26.320
5+
€24.080
10+
€23.690
50+
€23.180
100+
€22.210
Min: 1 / Mult: 1
ITE
-
Sixteenth Brick, DOSA
4:1
-
30W
-
1 Output
-
5V
6A
-
-
-
-
-
-
-
-
-
Regulated
-
2.25kV
-
48V
Fixed
Through Hole
22.9mm
9.3mm
33mm
18V
75V
Hammerhead KHHD006A0A Series
2450690

RoHS

Each
1+
€35.660
5+
€35.150
10+
€34.640
50+
€34.130
Min: 1 / Mult: 1
ITE
-
Eighth Brick, DOSA
4:1
-
120W
-
1 Output
-
12V
10A
-
-
-
-
-
-
-
-
-
Regulated
-
2.25kV
-
48V
Fixed, Adjustable
Through Hole
22.8mm
12.7mm
58.4mm
18V
75V
Hammerhead EHHD010A0B Series
1861044

RoHS

Each
1+
€35.390
5+
€34.320
10+
€33.260
Min: 1 / Mult: 1
ITE
-
DIP
2:1
-
20W
-
1 Output
-
5V
4A
-
-
-
-
-
-
-
-
-
Regulated
-
1.6kV
-
24V
Fixed
Through Hole
25.4mm
9.9mm
25.4mm
18V
36V
JCM20 Series
2846401

RoHS

Each
1+
€268.520
Min: 1 / Mult: 1
ITE
-
Full Brick
2:1
-
750W
-
1 Output
-
15V
50A
-
-
-
-
-
-
-
-
-
Regulated
-
3kV
-
300V
Fixed, Adjustable
Through Hole
61mm
12.7mm
116.8mm
200V
425V
QHL750 Series
2065188

RoHS

Each
1+
€15.160
5+
€14.710
Min: 1 / Mult: 1
ITE
-
DIP
2:1
-
4W
-
1 Output
-
9V
444mA
-
-
-
-
-
-
-
-
-
Regulated
-
1.6kV
-
12V
Fixed
Through Hole
20.32mm
10.4mm
31.75mm
9V
18V
JCD04 Series
3253288

RoHS

Each
1+
€10.740
5+
€10.530
10+
€10.310
Min: 1 / Mult: 1
-
-
SIP
2:1
-
9W
-
2 Output
-
12V
375mA
-
-
-
-
-12V
-
-
375mA
-
-
-
1.5kV
-
48V
Fixed
-
9.6mm
11.2mm
24mm
36V
75V
DPB09 Series
3772145

RoHS

Each
1+
€118.860
Min: 1 / Mult: 1
ITE
-
Quarter Brick
16:1
-
150W
-
1 Output
-
54V
2.8A
-
-
-
-
-
-
-
-
-
Regulated
-
4.242kV
-
110V
Fixed
-
39mm
12.7mm
60.6mm
14.4V
170V
RPA150Q-RUW Series
1637957

RoHS

Each
1+
€72.290
5+
€65.060
10+
€63.760
Min: 1 / Mult: 1
ITE
-
DIP
2:1
-
30W
-
2 Output
-
12V
1.25A
-
-
-
-
-12V
-
-
1.25A
-
-
-
1.5kV
-
12V
Fixed
Through Hole
40.64mm
10.2mm
50.8mm
9V
18V
JCL30 Series
1-25 of 9233 items
of 370 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account