We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
MGJ1 SIP Series Isolated Through Hole DC / DC Converters:
9,444 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage - Output 3
Output Current - Output 3
Output Voltage Min
Output Voltage - Output 2
Output Voltage Nom
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Topology
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €14.980 5+ €14.360 10+ €13.740 50+ €13.100 100+ €11.830 More Pricing... | Min: 1 / Mult: 1 | ITE | - | SIP | 2:1 | - | 2W | - | 2 Output | - | 12V | 85mA | - | - | - | - | -12V | - | - | 85mA | - | Regulated | - | 1.6kV | - | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ €42.790 5+ €41.510 10+ €40.220 | Min: 1 / Mult: 1 | ITE | - | DIP | 4:1 | - | 20W | - | 1 Output | - | 12V | 1.67A | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 24V | Fixed | Through Hole | 25.4mm | 10.1mm | 50.8mm | 9V | 36V | JTM20 Series | |||||
Each | 1+ €51.360 | Min: 1 / Mult: 1 | ITE | - | DIP | 3:1 | - | 5W | - | 2 Output | - | 12V | 208mA | - | - | - | - | -12V | - | - | 208mA | - | Regulated | - | 1.6kV | - | 9V | Fixed, Adjustable | - | 20mm | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
BEL POWER SOLUTIONS | Each | 1+ €34.430 5+ €33.320 10+ €32.700 | Min: 1 / Mult: 1 | ITE | - | Eighth Brick | 1:1 | - | 500W | - | 1 Output | - | 10.2V | 49A | - | - | - | - | - | - | - | - | - | Regulated | - | - | - | 50V | Fixed | Through Hole | 22.86mm | 14.5mm | 58.42mm | 45V | 56V | CY Series | ||||
Each | 1+ €67.850 5+ €66.490 10+ €65.140 | Min: 1 / Mult: 1 | ITE | - | DIP | 4:1 | - | 40W | - | 1 Output | - | 12V | 3.35A | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 24V | Fixed | Through Hole | 50.8mm | 10.2mm | 50.8mm | 9V | 36V | JTL40 Series | |||||
Each | 1+ €10.330 5+ €10.120 10+ €9.920 | Min: 1 / Mult: 1 | ITE | - | SIP | 2:1 | - | 3W | - | 2 Output | - | 12V | 125mA | - | - | - | - | -12V | - | - | 125mA | - | Regulated | - | 1.6kV | - | 12V | Fixed | Through Hole | 21.85mm | 10.6mm | 9.2mm | 9V | 18V | IZ Series | |||||
Each | 1+ €64.600 5+ €63.310 | Min: 1 / Mult: 1 | ITE | - | DIP | 4:1 | - | 40W | - | 1 Output | - | 54V | 741mA | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 110V | Fixed, Adjustable | - | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | |||||
Each | 1+ €28.480 5+ €27.630 10+ €26.780 | Min: 1 / Mult: 1 | ITE | - | DIP | 4:1 | - | 15W | - | 1 Output | - | 5V | 3A | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 48V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | JTH15 Series | |||||
Each | 1+ €21.370 | Min: 1 / Mult: 1 | ITE | - | DIP | 4:1 | - | 4W | - | 2 Output | - | 12V | 167mA | - | - | - | - | -12V | - | - | 167mA | - | Regulated | - | 1.5kV | - | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC04 Teries | |||||
Each | 1+ €16.050 5+ €15.560 10+ €15.080 | Min: 1 / Mult: 1 | ITE | - | DIP | 2:1 | - | 5W | - | 1 Output | - | 24V | 208mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD05 Series | |||||
Each | 1+ €17.500 5+ €16.970 10+ €16.450 | Min: 1 / Mult: 1 | ITE | - | DIP | 2:1 | - | 6W | - | 2 Output | - | 9V | 333mA | - | - | - | - | -9V | - | - | 333mA | - | - | - | 1.6kV | - | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD06 Series | |||||
Each | 1+ €30.440 5+ €29.830 10+ €29.220 | Min: 1 / Mult: 1 | ITE | - | DIP | 2:1 | - | 10W | - | 1 Output | - | 12V | 830mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | |||||
Each | 1+ €4.230 5+ €4.110 10+ €3.990 50+ €3.820 100+ €3.560 More Pricing... | Min: 1 / Mult: 1 | ITE | - | SIP | 1:1 | - | 250mW | - | 1 Output | - | 15V | 16.67mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 12V | Fixed | Through Hole | 6.1mm | 9.8mm | 11.68mm | 10.8V | 13.2V | IK Series | |||||
Each | 1+ €23.640 5+ €23.170 | Min: 1 / Mult: 1 | Medical | - | DIP | 2:1 | - | 3W | - | 2 Output | - | 12V | 125mA | - | - | - | - | -12V | - | - | 125mA | - | Regulated | - | 3kV | - | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 20V | 30V | JHM03 Series | |||||
Each | 1+ €6.700 5+ €6.520 10+ €6.340 50+ €6.160 100+ €6.040 | Min: 1 / Mult: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 12V | 83.3mA | - | - | - | - | - | - | - | - | - | Semi-regulated | - | 3kV | - | 24V | Fixed | - | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | ITV Series | |||||
BEL POWER SOLUTIONS | Each | 1+ €64.460 5+ €62.050 10+ €61.040 50+ €57.950 | Min: 1 / Mult: 1 | ITE | - | Quarter Brick | 4:1 | - | 162W | - | 1 Output | - | 54V | 3A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | - | 48V | Fixed | Through Hole | 36.83mm | 15mm | 58.44mm | 18V | 75V | QB Series | ||||
Each | 1+ €14.420 | Min: 1 / Mult: 1 | - | - | SIP | 2:1 | - | 9W | - | 2 Output | - | 5V | 800mA | - | - | - | - | -5V | - | - | 800mA | - | - | - | 1.5kV | - | 48V | Fixed | - | 9.6mm | 11.2mm | 24mm | 36V | 75V | DPB09 Series | |||||
Each | 1+ €13.660 5+ €13.240 | Min: 1 / Mult: 1 | ITE | - | SIP | 4:1 | - | 3W | - | 1 Output | - | 3.3V | 700mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 36V | IP Series | |||||
Each | 1+ €4.610 | Min: 1 / Mult: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 9V | 111mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 5V | Fixed | Through Hole | 6.25mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MER1 Series | |||||
Each | 1+ €137.540 5+ €134.790 10+ €132.040 | Min: 1 / Mult: 1 | Railway | - | Half Brick | 2:1 | - | 150W | - | 1 Output | - | 24V | 6.5A | - | - | - | - | - | - | - | - | - | Regulated | - | 2.25kV | - | 110V | Fixed, Adjustable | Through Hole | 57.9mm | 12.7mm | 61mm | 66V | 160V | RDQ150 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ €163.430 5+ €123.360 10+ €117.530 | Min: 1 / Mult: 1 | Railway | - | Half Brick | 10:1 | - | 250mW | - | 1 Output | - | 12V | 21A | - | - | - | - | - | - | - | - | - | Regulated | - | 4.2kV | - | 72V | Fixed, Adjustable | - | 60.7mm | 14mm | 63.2mm | 16V | 160V | IRH Series | ||||
Each | 1+ €32.660 5+ €32.410 10+ €32.150 | Min: 1 / Mult: 1 | ITE | - | DIP | 4:1 | - | 10W | - | 1 Output | - | 12V | 835mA | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 110V | Fixed, Adjustable | - | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 10WI Series | |||||
Each | 1+ €19.280 5+ €19.130 10+ €18.980 | Min: 1 / Mult: 1 | ITE | - | DIP | 4:1 | - | 3W | - | 2 Output | - | 12V | 125mA | - | - | - | - | -12V | - | - | 125mA | - | Regulated | - | 3kV | - | 24V | Fixed | - | 20.3mm | 12mm | 31.8mm | 9V | 36V | THR 3WI Series | |||||
Each | 1+ €21.870 5+ €19.680 10+ €19.390 | Min: 1 / Mult: 1 | ITE | - | DIP | 4:1 | - | 3W | - | 1 Output | - | 12V | 250mA | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 48V | Fixed | - | 20.3mm | 12mm | 31.8mm | 18V | 75V | THR 3WI Series | |||||
Each | 1+ €64.600 5+ €64.090 10+ €63.580 | Min: 1 / Mult: 1 | ITE | - | DIP | 4:1 | - | 40W | - | 1 Output | - | 5V | 8A | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 110V | Fixed, Adjustable | - | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | |||||