Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoS82S-7705
Order Code4048061
Product RangeS82S Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoS82S-7705
Order Code4048061
Product RangeS82S Series
Technical Datasheet
Power Supply Applications-
Input Ratio-
Output Power Max7.5W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 11.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
DC / DC Converter Output TypeFixed, Adjustable
Input Voltage DC Nom-
Width37.5mm
Height75mm
Depth65mm
Input Voltage DC Min12V
Input Voltage DC Max24V
Product RangeS82S Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
- S82S series miniature DIN rail mounting switched mode DC-DC power supply
- Input voltage range from 12 to 24VDC, output voltage is 5V
- Output current is 1.5A, power rating is 7.5W, efficiency is 66% (min)
- Overload protection
- 65mm depth enables mounting onto control panels with 100mm depth
- UL and CSA approved
- Green output indicator
Technical Specifications
Power Supply Applications
-
Output Power Max
7.5W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed, Adjustable
Width
37.5mm
Depth
65mm
Input Voltage DC Max
24V
SVHC
No SVHC (10-Jun-2022)
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
1.5A
Output Current - Output 2
-
Isolation Voltage
-
Input Voltage DC Nom
-
Height
75mm
Input Voltage DC Min
12V
Product Range
S82S Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15