ex VAT

7.5W Isolated DIN Rail Mount DC / DC Converters:

2 Products Found

DIN rail power supplies or DIN rail mounted power supplies are available in AC-DC and DC-DC types and are mounted on standard DIN rails and find use in automated assembly lines in manufacturing, renewable energy, transportation, telecommunication, and other process automation applications where there is a need for power supplies that are modular, highly reliable and enable remote monitoring of the status.

Farnell stocks a good selection of DIN rail power supplies from leading manufacturers like Meanwell, Phoenix Contact, Traco Power, TDK Lambda, XP Power, Delta Electronics, Block and Siemens.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1418024

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
€143.210
5+
€134.610
10+
€131.750
Min: 1 / Mult: 1
ITE
2:1
7.5W
1 Output
12V
0
Fixed, Adjustable
37.5mm
75mm
61mm
12V
0
S Series
4048061

RoHS

Each
1+
€118.780
Min: 1 / Mult: 1
-
-
7.5W
1 Output
5V
1.5A
Fixed, Adjustable
37.5mm
75mm
65mm
12V
24V
S82S Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account