ex VAT

Isolated DIN Rail Mount DC / DC Converters:

6 Products Found

DIN rail power supplies or DIN rail mounted power supplies are available in AC-DC and DC-DC types and are mounted on standard DIN rails and find use in automated assembly lines in manufacturing, renewable energy, transportation, telecommunication, and other process automation applications where there is a need for power supplies that are modular, highly reliable and enable remote monitoring of the status.

Farnell stocks a good selection of DIN rail power supplies from leading manufacturers like Meanwell, Phoenix Contact, Traco Power, TDK Lambda, XP Power, Delta Electronics, Block and Siemens.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4293631

RoHS

Each
1+
€60.140
5+
€48.800
10+
€47.820
Min: 1 / Mult: 1
ITE
4:1
30W
1 Output
5VDC
6A
-
-
Regulated
1.5kV
Fixed
48V
31.5mm
76mm
22.2mm
18V
75V
PYBE30 Series
3558224

RoHS

Each
1+
€491.920
Min: 1 / Mult: 1
-
2:1
20W
1 Output
5VDC
4A
-
-
-
-
-
-
25mm
290mm
217mm
120V
230V
SIMATIC S7-400 Series
3558225

RoHS

Each
1+
€1,021.000
Min: 1 / Mult: 1
-
2:1
20W
1 Output
5VDC
10A
-
-
-
-
-
-
50mm
290mm
217mm
120V
230V
SIMATIC S7-400 Series
3558226

RoHS

Each
1+
€1,279.000
Min: 1 / Mult: 1
-
2:1
20W
1 Output
5VDC
10A
-
-
-
-
-
-
50mm
290mm
217mm
120V
230V
SIMATIC S7-400 Series
3558227

RoHS

Each
1+
€1,362.000
Min: 1 / Mult: 1
-
2:1
35W
1 Output
5VDC
20A
-
-
-
-
-
-
50mm
290mm
217mm
120V
230V
SIMATIC S7-400 Series
4296878

RoHS

Each
24+
€60.050
Min: 24 / Mult: 24
ITE
4:1
30W
2 Output
5VDC
3A
-5VDC
-3A
Regulated
1.5kV
Fixed
48V
31.5mm
29.9mm
76mm
18V
75V
PYBE30 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account