PDQE10-U Series Isolated Chassis Mount DC / DC Converters:
17 Products FoundPDQE10-U Series Isolated Chassis Mount DC / DC Converters
The PDQE10-U series is a high efficiency 10 W isolated dc-dc converter supporting a 4:1 input range. The series is ideal for battery-driven applications where charging and discharging conditions require an ultra-wide input range. All units also come standard with an operating temperature range of -40 to +85 °C, providing a rugged solution for use in harsh environments
- Up to 10 W isolated output
- Ultra-wide 4:1 input range (9~36 Vdc, 18~75 Vdc)
- Single/dual regulated outputs
- Wide operating temperature range (-40~85°C)
- Compact chassis mount package
- Efficiency up to 88%
- Remote on/off control
- Suited for negative output applications (dual output models)
- 1,500 Vdc isolation
- Same side input/output connections
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €30.590 5+ €27.990 | Min: 1 / Mult: 1 | ITE | Open Frame | 4:1 | 10W | 2 Output | 9V | 555mA | -9V | -555mA | Regulated | 1.5kV | 24V | Fixed | 52.3mm | 19mm | 55mm | 9V | 36V | PDQE10-U Series | |||||
Each | 1+ €24.780 5+ €24.220 10+ €23.740 | Min: 1 / Mult: 1 | ITE | Open Frame | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 48V | Fixed | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE10-U Series | |||||
Each | 1+ €24.730 5+ €23.770 10+ €23.290 | Min: 1 / Mult: 1 | ITE | Open Frame | 4:1 | 10W | 1 Output | 15V | 667mA | - | - | Regulated | 1.5kV | 24V | Fixed | 52.3mm | 19mm | 55mm | 9V | 36V | PDQE10-U Series | |||||
Each | 1+ €30.590 5+ €27.100 10+ €26.910 | Min: 1 / Mult: 1 | ITE | Open Frame | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | -333mA | Regulated | 1.5kV | 24V | Fixed | 52.3mm | 19mm | 55mm | 9V | 36V | PDQE10-U Series | |||||
Each | 1+ €30.220 5+ €26.460 10+ €25.930 | Min: 1 / Mult: 1 | ITE | Open Frame | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | -333mA | Regulated | 1.5kV | 48V | Fixed | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE10-U Series | |||||
Each | 1+ €25.240 5+ €24.020 10+ €24.010 | Min: 1 / Mult: 1 | ITE | Open Frame | 4:1 | 7.9W | 1 Output | 3.3V | 2.4A | - | - | Regulated | 1.5kV | 48V | Fixed | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE10-U Series | |||||
Each | 1+ €25.270 5+ €24.340 10+ €23.850 | Min: 1 / Mult: 1 | ITE | Open Frame | 4:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 1.5kV | 48V | Fixed | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE10-U Series | |||||
Each | 1+ €24.960 5+ €23.770 10+ €23.290 | Min: 1 / Mult: 1 | ITE | Open Frame | 4:1 | 10W | 1 Output | 15V | 667mA | - | - | Regulated | 1.5kV | 48V | Fixed | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE10-U Series | |||||
Each | 1+ €25.970 5+ €24.720 10+ €24.710 | Min: 1 / Mult: 1 | ITE | Open Frame | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | -416mA | Regulated | 1.5kV | 48V | Fixed | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE10-U Series | |||||
Each | 1+ €29.660 5+ €26.520 | Min: 1 / Mult: 1 | ITE | Open Frame | 4:1 | 10W | 1 Output | 24V | 416mA | - | - | Regulated | 1.5kV | 24V | Fixed | 52.3mm | 19mm | 55mm | 9V | 36V | PDQE10-U Series | |||||
Each | 1+ €25.460 5+ €24.450 10+ €23.960 | Min: 1 / Mult: 1 | ITE | Open Frame | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | -416mA | Regulated | 1.5kV | 24V | Fixed | 52.3mm | 19mm | 55mm | 9V | 36V | PDQE10-U Series | |||||
Each | 1+ €28.640 5+ €27.000 10+ €26.870 | Min: 1 / Mult: 1 | ITE | Open Frame | 4:1 | 10W | 1 Output | 24V | 416mA | - | - | Regulated | 1.5kV | 48V | Fixed | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE10-U Series | |||||
Each | 1+ €29.950 5+ €25.880 10+ €25.360 | Min: 1 / Mult: 1 | ITE | Open Frame | 4:1 | 10W | 2 Output | 5V | 1A | -5V | -1A | Regulated | 1.5kV | 48V | Fixed | 52.3mm | 19mm | 55mm | 18V | 75V | PDQE10-U Series | |||||
Each | 1+ €24.960 5+ €23.740 10+ €23.690 | Min: 1 / Mult: 1 | ITE | Open Frame | 4:1 | 7.9W | 1 Output | 3.3V | 1.2A | - | - | Regulated | 1.5kV | 24V | Fixed | 52.3mm | 19mm | 55mm | 9V | 36V | PDQE10-U Series | |||||
Each | 1+ €32.930 5+ €30.120 | Min: 1 / Mult: 1 | ITE | Open Frame | 4:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 1.5kV | 24V | Fixed | 52.3mm | 19mm | 55mm | 9V | 36V | PDQE10-U Series | |||||
Each | 1+ €50.730 5+ €40.350 10+ €36.140 | Min: 1 / Mult: 1 | ITE | Open Frame | 4:1 | 10W | 2 Output | 5V | 1A | -5V | -1A | Regulated | 1.5kV | 24V | Fixed | 52.3mm | 19mm | 55mm | 9V | 36V | PDQE10-U Series | |||||
Each | 1+ €49.260 5+ €41.350 10+ €37.050 | Min: 1 / Mult: 1 | ITE | Open Frame | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 24V | Fixed | 52.3mm | 19mm | 55mm | 9V | 36V | PDQE10-U Series |