Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €23.520 |
Price for:Each
Minimum: 1
Multiple: 1
€23.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWALLEN ANTENNAE
Manufacturer Part NoVC3.8S
Order Code1214891
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
No. of Outputs1 Output
Output Power Max-
Output Voltage Nom13.2V
Output Current Max3.8A
DC / DC Converter Output TypeFixed
DC / DC Converter Mounting-
Input Voltage DC Min15V
Input Voltage DC Max38V
Depth74mm
Width69mm
Height31mm
Product Range-
Product Overview
Professional quality, DC-DC converter allowing 12V dc operated equipment to be powered by 24V batteries commonly found on diesel engined vehicles and vessels. The unit provides high performance and reliability and include many additional protection features that prevent damage to the units and the vehicle wiring system when operated under fault or overload conditions. Supplied with a connector kit and a snap on mounting bracket allowing the units to be fixed to panels and bulkheads.
- Switch mode technology
- High efficiency, cool running
- Soft shut off prevent blown/damaged fuses from short circuit, overload, reverse polarity and faults
- Rugged and compact with anodised aluminium/polycarbonate cases
- Fast and easy installation with push on terminals
- Over current and overheat
- LED output and status indicators
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
13.2V
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
15V
Depth
74mm
Height
31mm
SVHC
No SVHC (17-Dec-2014)
DC / DC Converter Type
-
Output Power Max
-
Output Current Max
3.8A
DC / DC Converter Mounting
-
Input Voltage DC Max
38V
Width
69mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2