R-78AA Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €10.560 5+ €9.800 10+ €9.470 20+ €9.310 50+ €9.000 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4W | 3V | 8V | 500mA | Adjustable | 6.5V | 32V | 8.8mm | 15.3mm | 9.6mm | R-78AA Series | |||||
Each | 1+ €9.450 5+ €8.540 10+ €8.280 20+ €8.020 50+ €7.750 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 2.75W | 3V | 5.5V | 500mA | Adjustable | 4.75V | 32V | 8.8mm | 15.3mm | 9.6mm | R-78AA Series | |||||
Each | 1+ €9.450 5+ €8.540 10+ €8.280 20+ €8.020 50+ €7.750 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4W | 3V | 8V | 500mA | Adjustable | 6.5V | 32V | 8.8mm | 15.3mm | 9.6mm | R-78AA Series | |||||
Each | 1+ €10.170 5+ €9.240 10+ €8.960 20+ €8.670 50+ €8.380 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 5.5W | 3V | 5.5V | 1A | Adjustable | 6.5V | 18V | 8.8mm | 15.3mm | 9.6mm | R-78AA Series | |||||
Each | 1+ €11.420 5+ €10.480 10+ €10.160 20+ €9.840 50+ €9.510 | Min: 1 / Mult: 1 | ITE | DIP | 6.3W | 4.5V | 12.6V | 500mA | Adjustable | 11V | 32V | 8.8mm | 15.3mm | 9.6mm | R-78AA Series | |||||
Each | 1+ €10.470 5+ €9.520 10+ €9.230 20+ €8.940 50+ €8.630 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 5.5W | 3V | 5.5V | 1A | Adjustable | 4.75V | 18V | 8.8mm | 15.3mm | 9.6mm | R-78AA Series |